Samtec HSEC8-RA Series Right Angle Edge Connector Female, Surface, 80-Contacts, 800 μm Pitch, 2 Row, Solder

This image is representative of the product range

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
227-1387
Mfr. Part No.:
HSEC8-140-01-L-RA-TR
Brand:
Samtec
Find similar products by selecting one or more attributes.
Select all

Brand

Samtec

Product Type

Edge Connector

Orientation

Right Angle

Current

2.6A

Number of Contacts

80

Number of Rows

2

Pitch

800μm

Connector Gender

Female

Mount Type

Surface

Contact Plating

Gold

Contact Material

Beryllium Copper Alloy

Minimum Operating Temperature

-55°C

Termination Type

Solder

Card Thickness

1.6mm

Contact Gender

Female

Maximum Operating Temperature

125°C

Voltage

240V

Housing Material

Liquid Crystal Polymer

Standards/Approvals

No

Series

HSEC8-RA

Card Type

PCIe

The Samtec HSEC8 series has 40 positions per row and 1 lead style. It has 0.000254mm light selective gold in contact area and matte tin on tail.

Right angle row

Tape and reel packaging

Each
$10.94
Each
$13.62
Each
$11.79

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy