Samtec HSEC8-RA Series Right Angle Edge Connector Female, Surface, 40-Contacts, 800 μm Pitch, 2 Row, Solder

This image is representative of the product range

Get a bulk buy discount

Add 1250 more to save 9%

View bulk pricing options

Subtotal (1 reel of 250 units)*

$2,353.50

(exc. GST)

$2,588.75

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 24 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
Saving
250 - 1000$9.414$2,353.50-
1250 +$8.473$2,118.259%

*price indicative

RS Stock No.:
227-1378
Mfr. Part No.:
HSEC8-120-01-S-RA-TR
Brand:
Samtec
Find similar products by selecting one or more attributes.
Select all

Brand

Samtec

Orientation

Right Angle

Product Type

Edge Connector

Current

2.6A

Number of Contacts

40

Number of Rows

2

Pitch

800μm

Connector Gender

Female

Mount Type

Surface

Contact Plating

Gold

Contact Material

Beryllium Copper

Termination Type

Solder

Minimum Operating Temperature

-55°C

Card Thickness

1.6mm

Voltage

240V

Maximum Operating Temperature

125°C

Contact Gender

Female

Standards/Approvals

No

Housing Material

LCP

Series

HSEC8-RA

Card Type

PCIe

The Samtec HSEC8 series has 20 positions per row and 1 lead style. It has 0.000762mm selective gold on contact area and matte tin on tail.

Right angle row

Tape and reel packaging

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy