TE Connectivity M.2 NGFF Series Right Angle Edge Connector, PCB, 67-Contacts, 500 μm Pitch, 2 Row
- RS Stock No.:
- 217-5447
- Mfr. Part No.:
- 2199230-5
- Brand:
- TE Connectivity
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 5 units)*
$17.97
(exc. GST)
$19.77
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Last RS stock
- Final 940 unit(s), ready to ship from another location
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 245 | $3.594 | $17.97 |
| 250 - 495 | $3.504 | $17.52 |
| 500 + | $3.454 | $17.27 |
*price indicative
- RS Stock No.:
- 217-5447
- Mfr. Part No.:
- 2199230-5
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Orientation | Right Angle | |
| Product Type | Edge Connector | |
| Current | 500mA | |
| Number of Contacts | 67 | |
| Number of Rows | 2 | |
| Pitch | 500μm | |
| Mount Type | PCB | |
| Contact Plating | Gold | |
| Contact Material | Copper Alloy | |
| Keying Way | Yes | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 80°C | |
| Voltage | 50V | |
| Contact Gender | Male | |
| Standards/Approvals | No | |
| Housing Material | High Temperature Thermoplastic | |
| Series | M.2 NGFF | |
| Card Type | Edge | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Orientation Right Angle | ||
Product Type Edge Connector | ||
Current 500mA | ||
Number of Contacts 67 | ||
Number of Rows 2 | ||
Pitch 500μm | ||
Mount Type PCB | ||
Contact Plating Gold | ||
Contact Material Copper Alloy | ||
Keying Way Yes | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 80°C | ||
Voltage 50V | ||
Contact Gender Male | ||
Standards/Approvals No | ||
Housing Material High Temperature Thermoplastic | ||
Series M.2 NGFF | ||
Card Type Edge | ||
The TE Connectivity M.2 NGFF, M.2 Connectors, having 67 position with Board-to-Board connector type. M.2 Connectors are part of the Next Generation Form Factor (NGFF) product line. They are available with 2.25mm, 3.2mm, or 4.2mm height and GF, 15U", or 30
Connector System - Board-to-Board
Connector Mounting Type - Board Mount
Housing Colour - Black
Related links
- TE Connectivity M.2 NGFF Series Right Angle Edge Connector 67-Contacts 2 Row
- TE Connectivity M.2 NGFF Series Right Angle Edge Connector 67-Contacts 2 Row, Surface Mount
- TE Connectivity M.2 NGFF Series Right Angle Edge Connector Female 67-Contacts 2 Row,
- TE Connectivity M.2 NGFF Series Right Angle Edge Connector Female 67-Contacts 2 Row
- TE Connectivity Right Angle Edge Connector 67-Contacts 2 Row
- TE Connectivity Right Angle Edge Connector Female 67-Contacts 2 Row, Solder
- Amphenol Communications Solutions M.2 Gen 5 Series Right Angle Edge Connector Female 67-Contacts, 0.5 mm Pitch
- Amphenol Communications Solutions M.2 Series Right Angle Edge Connector Female 67-Contacts 2 Row,
