TE Connectivity Right Angle Edge Connector Female, Through Hole, 67-Contacts, 1 mm Pitch, 2 Row, Solder

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 reel of 1000 units)*

$1,929.00

(exc. GST)

$2,122.00

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 24 June 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
1000 - 4000$1.929$1,929.00
5000 +$1.865$1,865.00

*price indicative

RS Stock No.:
241-1313
Mfr. Part No.:
1-2199230-5
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Orientation

Right Angle

Product Type

Edge Connector

Number of Contacts

67

Current

500mA

Number of Rows

2

Connector Gender

Female

Pitch

1mm

Mount Type

Through Hole

Contact Plating

Gold

Contact Material

Copper Alloy

Keying Way

Yes

Termination Type

Solder

Minimum Operating Temperature

-80°C

Voltage

50V

Contact Gender

Female

Maximum Operating Temperature

-40°C

Standards/Approvals

RoHS

Housing Material

Liquid Crystal Polymer

COO (Country of Origin):
CN
The TE Connectivity an edge connector or card edge connector is a female socket which mates directly with the edge part of single or double-sided PCB (Printed Circuit Board). The edge of the PCB has metallic tracks on it that engage with the contacts in the socket to provide an external electrical connection.

EU RoHS complaint

EU ELV complaint

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy