Samtec PCIE-036-02-S-D-RA Series Right Angle Edge Connector Female, Through Hole, 72-Contacts, 1 mm Pitch, 2 Row, Solder

This image is representative of the product range

Get a bulk buy discount

Add 44 more to save 2%

View bulk pricing options

Subtotal (1 tube of 22 units)*

$231.57

(exc. GST)

$254.74

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tube*
Saving
22 - 22$10.526$231.57-
44 - 66$10.263$225.792%
88 +$10.106$222.333%

*price indicative

RS Stock No.:
208-8943
Mfr. Part No.:
PCIE-036-02-S-D-RA
Brand:
Samtec
Find similar products by selecting one or more attributes.
Select all

Brand

Samtec

Orientation

Right Angle

Product Type

Edge Connector

Current

2.2A

Number of Contacts

72

Number of Rows

2

Pitch

1mm

Connector Gender

Female

Mount Type

Through Hole

Contact Plating

Tin, Gold

Contact Material

Phosphor Bronze

Card Thickness

1.6mm

Termination Type

Solder

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

125°C

Voltage

215V

Contact Gender

Female

Housing Material

LCP

Standards/Approvals

No

Series

PCIE-036-02-S-D-RA

Card Type

PCIe

The Samtec Edge Connector has 1.00 mm (.0394") pitch size.

1.00 mm (.0394") pitch

Low profile provides space savings

PCIe® Gen 4 compatible

Supports one, four, eight and sixteen PCI Express® links

Accepts .062" (1.60 mm) thick cards

PCI Express® jumpers also available (PCIEC Series)

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy