Samtec MTCA Series Straight Edge Connector Female, Surface, 170-Contacts, 750 μm Pitch, 2 Row, Solder

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 reel of 100 units)*

$1,706.90

(exc. GST)

$1,877.60

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
100 - 100$17.069$1,706.90
200 - 300$16.776$1,677.60
400 +$16.387$1,638.70

*price indicative

RS Stock No.:
208-8936
Mfr. Part No.:
MTCA-085-02-S-DV-SMT-K-TR
Brand:
Samtec
Find similar products by selecting one or more attributes.
Select all

Brand

Samtec

Product Type

Edge Connector

Orientation

Straight

Number of Contacts

170

Current

900mA

Number of Rows

2

Connector Gender

Female

Pitch

750μm

Mount Type

Surface

Contact Plating

Gold, Tin

Contact Material

Brass

Termination Type

Solder

Minimum Operating Temperature

-55°C

Card Thickness

1.6mm

Contact Gender

Female

Maximum Operating Temperature

125°C

Standards/Approvals

No

Housing Material

Liquid Crystal Polymer

Series

MTCA

Card Type

Edge

The Samtec 0.75 mm micro TCA connection used gold for contact plating and has 170 pins which used LCP insulating material.

Operating temperature range -55 °C to +125 °C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy