Samtec MEC2 Series Straight Edge Connector Female, Surface, 16-Contacts, 2 mm Pitch, 2 Row, Solder
- RS Stock No.:
- 901-2181
- Mfr. Part No.:
- MEC2-08-02-L-DV-WT
- Brand:
- Samtec
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 2 units)*
$14.69
(exc. GST)
$16.16
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 29 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 2 - 8 | $7.345 | $14.69 |
| 10 - 48 | $7.13 | $14.26 |
| 50 - 98 | $6.915 | $13.83 |
| 100 - 248 | $6.775 | $13.55 |
| 250 + | $6.63 | $13.26 |
*price indicative
- RS Stock No.:
- 901-2181
- Mfr. Part No.:
- MEC2-08-02-L-DV-WT
- Brand:
- Samtec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Samtec | |
| Orientation | Straight | |
| Product Type | Edge Connector | |
| Number of Contacts | 16 | |
| Current | 3.5A | |
| Number of Rows | 2 | |
| Pitch | 2mm | |
| Connector Gender | Female | |
| Mount Type | Surface | |
| Contact Plating | Tin over Nickel, Gold over Nickel | |
| Contact Material | Beryllium Copper | |
| Keying Way | Yes | |
| Card Thickness | 2.36mm | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | Solder | |
| Contact Gender | Female | |
| Maximum Operating Temperature | 125°C | |
| Voltage | 238V ac | |
| Standards/Approvals | No | |
| Housing Material | LCP | |
| Series | MEC2 | |
| Card Type | Edge | |
| Select all | ||
|---|---|---|
Brand Samtec | ||
Orientation Straight | ||
Product Type Edge Connector | ||
Number of Contacts 16 | ||
Current 3.5A | ||
Number of Rows 2 | ||
Pitch 2mm | ||
Connector Gender Female | ||
Mount Type Surface | ||
Contact Plating Tin over Nickel, Gold over Nickel | ||
Contact Material Beryllium Copper | ||
Keying Way Yes | ||
Card Thickness 2.36mm | ||
Minimum Operating Temperature -55°C | ||
Termination Type Solder | ||
Contact Gender Female | ||
Maximum Operating Temperature 125°C | ||
Voltage 238V ac | ||
Standards/Approvals No | ||
Housing Material LCP | ||
Series MEC2 | ||
Card Type Edge | ||
Samtec 2.00mm MEC2 Series Micro Edge Card Sockets
2.00mm MEC2 series PCB micro edge card sockets that offer a 28+ Gbps solution with a double row design that accepts up to 100 polarized gold plated contacts. These 2.00mm MEC2 series micro edge card socket connectors are PCB vertical mounting with PCB alignment pins and accept both 1.60mm and 2.36mm thick cards. In addition these 2.00mm MEC2 micro edge card sockets have a weld tab option which is standard on 2.36mm card thicknesses and optional on 1.60mm card thicknesses.
Edge Connectors - Samtec
Related links
- Samtec MEC2 Series Straight Edge Connector Female 16-Contacts 2 Row, Solder
- Samtec MEC2 Series Straight Edge Connector Female 10-Contacts 2 Row, Solder
- Samtec MEC2 Series Straight Edge Connector Female 60-Contacts 2 Row, Solder
- Samtec MEC2 Series Straight Edge Connector Female 100-Contacts 2 Row, Solder
- Samtec MEC2 Series Straight Edge Connector Female 40-Contacts 2 Row, Solder
- Samtec MEC2 Series Straight Edge Connector Female 80-Contacts 2 Row, Solder
- Samtec MEC2 Series Vertical Edge Connector Female 8-Contacts 1 Row, Solder
- Samtec MEC2 Series Female Edge Connector 10-Contacts 2-Row, Solder Termination
