Samtec MEC6 Series Straight Edge Connector Female, Surface, 20-Contacts, 635 μm Pitch, 2 Row, Solder
- RS Stock No.:
- 159-818
- Mfr. Part No.:
- MEC6-110-02-S-DV-A
- Brand:
- Samtec
This image is representative of the product range
Get a bulk buy discount
Add 20 more to save 2%
View bulk pricing optionsSubtotal (1 unit)*
$10.86
(exc. GST)
$11.95
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 19 | $10.86 | - |
| 20 - 74 | $10.54 | 2% |
| 75 - 299 | $10.21 | 5% |
| 300 - 599 | $9.98 | 8% |
| 600 + | $9.76 | 10% |
*price indicative
- RS Stock No.:
- 159-818
- Mfr. Part No.:
- MEC6-110-02-S-DV-A
- Brand:
- Samtec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Samtec | |
| Orientation | Straight | |
| Product Type | Edge Connector | |
| Current | 2.4A | |
| Number of Contacts | 20 | |
| Number of Rows | 2 | |
| Connector Gender | Female | |
| Pitch | 635μm | |
| Mount Type | Surface | |
| Contact Plating | Gold over Nickel | |
| Contact Material | Phosphor Bronze | |
| Minimum Operating Temperature | -55°C | |
| Card Thickness | 1.6mm | |
| Termination Type | Solder | |
| Voltage | 195V | |
| Maximum Operating Temperature | 125°C | |
| Contact Gender | Female | |
| Standards/Approvals | No | |
| Housing Material | Liquid Crystal Polymer | |
| Series | MEC6 | |
| Card Type | Edge | |
| Select all | ||
|---|---|---|
Brand Samtec | ||
Orientation Straight | ||
Product Type Edge Connector | ||
Current 2.4A | ||
Number of Contacts 20 | ||
Number of Rows 2 | ||
Connector Gender Female | ||
Pitch 635μm | ||
Mount Type Surface | ||
Contact Plating Gold over Nickel | ||
Contact Material Phosphor Bronze | ||
Minimum Operating Temperature -55°C | ||
Card Thickness 1.6mm | ||
Termination Type Solder | ||
Voltage 195V | ||
Maximum Operating Temperature 125°C | ||
Contact Gender Female | ||
Standards/Approvals No | ||
Housing Material Liquid Crystal Polymer | ||
Series MEC6 | ||
Card Type Edge | ||
Samtec 0.635mm MEC6 Series PCB Micro Edge Card Sockets
0.635mm MEC6 series PCB micro edge card sockets with standard PCB alignment pins and a double row design that accepts up to 140 gold plated contacts. These 0.635mm MEC6 series micro edge card socket connectors are available as PCB vertical mount and PCB right angle mounting options and accept 1.60mm thick cards. The 0.635mm MEC6 vertical micro edge card sockets have an 8.65mm stack height.
Edge Connectors - Samtec
Related links
- Samtec MEC6-DV Series Vertical Edge Connector Female 20-Contacts 2 Row, Solder
- Samtec MEC6 Series Right Angle Edge Connector Female 10-Contacts 1 Row, Solder
- Samtec MEC6-RA Series Right Angle Edge Connector Female 20-Contacts 2 Row, Solder
- Samtec MEC6 Series Right Angle Edge Connector Female 20-Contacts 1 Row, Solder
- Samtec MEC6 Series Vertical Edge Connector Female 40-Contacts 2 Row, Solder
- Samtec MEC6 Series Right Angle Edge Connector Female 40-Contacts 2 Row, Solder
- Samtec MEC6-DV Series Vertical Edge Connector Female 80-Contacts 2 Row, Solder
- Samtec MEC6-DV Series Vertical Edge Connector Female 60-Contacts 2 Row, Solder
