Samtec MEC1 Series Right Angle Edge Connector Female, Surface, 40-Contacts, 1 mm Pitch, 2 Row, Solder
- RS Stock No.:
- 208-8891
- Mfr. Part No.:
- MEC1-120-02-F-D-RA1-SL
- Brand:
- Samtec
This image is representative of the product range
Get a bulk buy discount
Add 44 more to save 2%
View bulk pricing optionsSubtotal (1 tube of 22 units)*
$150.90
(exc. GST)
$165.99
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 01 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tube* | Saving |
|---|---|---|---|
| 22 - 22 | $6.859 | $150.90 | - |
| 44 - 66 | $6.687 | $147.11 | 2% |
| 88 + | $6.584 | $144.85 | 4% |
*price indicative
- RS Stock No.:
- 208-8891
- Mfr. Part No.:
- MEC1-120-02-F-D-RA1-SL
- Brand:
- Samtec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Samtec | |
| Product Type | Edge Connector | |
| Orientation | Right Angle | |
| Current | 2.2A | |
| Number of Contacts | 40 | |
| Number of Rows | 2 | |
| Pitch | 1mm | |
| Connector Gender | Female | |
| Mount Type | Surface | |
| Contact Plating | Gold | |
| Contact Material | Phosphor Bronze | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | Solder | |
| Card Thickness | 1.6mm | |
| Maximum Operating Temperature | 125°C | |
| Contact Gender | Female | |
| Voltage | 250V | |
| Standards/Approvals | No | |
| Housing Material | LCP | |
| Series | MEC1 | |
| Card Type | Edge | |
| Select all | ||
|---|---|---|
Brand Samtec | ||
Product Type Edge Connector | ||
Orientation Right Angle | ||
Current 2.2A | ||
Number of Contacts 40 | ||
Number of Rows 2 | ||
Pitch 1mm | ||
Connector Gender Female | ||
Mount Type Surface | ||
Contact Plating Gold | ||
Contact Material Phosphor Bronze | ||
Minimum Operating Temperature -55°C | ||
Termination Type Solder | ||
Card Thickness 1.6mm | ||
Maximum Operating Temperature 125°C | ||
Contact Gender Female | ||
Voltage 250V | ||
Standards/Approvals No | ||
Housing Material LCP | ||
Series MEC1 | ||
Card Type Edge | ||
The Samtec 1.00 mm mini edge card socket has double row design up to 40 pins polarized.
Vertical orientation
Related links
- Samtec MEC1 Series Right Angle Edge Connector Female 40-Contacts 2 Row, Solder
- Samtec MEC1-RA Series Right Angle Edge Connector Female 40-Contacts 2 Row, Solder
- Samtec MEC1 Series Right Angle Edge Connector Female 60-Contacts 2 Row, Solder
- Samtec MEC1 Series Vertical Edge Connector Female 5-Contacts 1 Row, Solder
- Samtec MEC1 Series Vertical Edge Connector Female 8-Contacts 1 Row, Solder
- Samtec MEC1 Series Vertical Edge Connector Female 40-Contacts 2 Row, Solder
- Samtec MEC1 Series Vertical Edge Connector 40-Contacts 1 Row, Solder
- Samtec MEC1-RA Series Right Angle Edge Connector Female 60-Contacts 2 Row, Solder
