Samtec HSEC8-120-01-L-DV-A-PE-K-TR Series Vertical Edge Connector Female, Surface, 40-Contacts, 800 μm Pitch, 2 Row,
- RS Stock No.:
- 208-8682
- Mfr. Part No.:
- HSEC8-120-01-L-DV-A-PE-K-TR
- Brand:
- Samtec
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 208-8682
- Mfr. Part No.:
- HSEC8-120-01-L-DV-A-PE-K-TR
- Brand:
- Samtec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Samtec | |
| Product Type | Edge Connector | |
| Orientation | Vertical | |
| Current | 2.8A | |
| Number of Contacts | 40 | |
| Number of Rows | 2 | |
| Pitch | 800μm | |
| Connector Gender | Female | |
| Mount Type | Surface | |
| Contact Plating | Gold | |
| Contact Material | Beryllium Copper | |
| Termination Type | Solder | |
| Card Thickness | 1.6mm | |
| Minimum Operating Temperature | -55°C | |
| Contact Gender | Female | |
| Maximum Operating Temperature | 125°C | |
| Voltage | 240V | |
| Standards/Approvals | No | |
| Housing Material | LCP | |
| Series | HSEC8-120-01-L-DV-A-PE-K-TR | |
| Card Type | PCIe | |
| Select all | ||
|---|---|---|
Brand Samtec | ||
Product Type Edge Connector | ||
Orientation Vertical | ||
Current 2.8A | ||
Number of Contacts 40 | ||
Number of Rows 2 | ||
Pitch 800μm | ||
Connector Gender Female | ||
Mount Type Surface | ||
Contact Plating Gold | ||
Contact Material Beryllium Copper | ||
Termination Type Solder | ||
Card Thickness 1.6mm | ||
Minimum Operating Temperature -55°C | ||
Contact Gender Female | ||
Maximum Operating Temperature 125°C | ||
Voltage 240V | ||
Standards/Approvals No | ||
Housing Material LCP | ||
Series HSEC8-120-01-L-DV-A-PE-K-TR | ||
Card Type PCIe | ||
The Samtec Edge Connector Optional weld tab for mechanical strength. It has samtec 28+ Gbps Solution and extended life product™ (E.L.P.™).
Rugged Edge Rate® contact
Single-ended and differential pairs
Card slot: .062" (1.60 mm)
Pass-through option available (HSEC8-PE)
Optional board locks and cable latching features
Related links
- Samtec HSEC8-120-01-L-DV-A-PE-K-TR Series Vertical Edge Connector Female 40-Contacts 2
- Samtec HSEC8-DV Series Vertical Edge Connector Female 40-Contacts 2 Row, Solder
- Samtec HSEC8-RA Series Right Angle Edge Connector Female 40-Contacts 2 Row, Solder
- Samtec HSEC8-120-01-L-RA Series Right Angle Edge Connector Female 40-Contacts 2 Row,
- Samtec HSEC8-DV Series Straight Edge Connector Female 40-Contacts 2 Row, Surface Mount
- Samtec HSEC8-150-01-L-DV-A-K-TR Series Vertical Edge Connector Female 100-Contacts 2 Row,
- Samtec HSEC8-113-01-L-DV-A-K-TR Series Vertical Edge Connector Female 26-Contacts 2 Row,
- Samtec HSEC8-DV Series Vertical Edge Connector Female 120-Contacts 2 Row, Solder
