Molex 200890 Series Right Angle Edge Connector, Straddle Mount, 6-Contacts, 2 mm Pitch, 1 Row, Crimp
- RS Stock No.:
- 174-2021
- Distrelec Article No.:
- 304-57-138
- Mfr. Part No.:
- 200890-0106
- Brand:
- Molex
This image is representative of the product range
Get a bulk buy discount
Add 600 more to save 2%
View bulk pricing optionsSubtotal (1 bag of 300 units)*
$206.70
(exc. GST)
$227.40
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 300 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* | Saving |
|---|---|---|---|
| 300 - 300 | $0.689 | $206.70 | - |
| 600 - 900 | $0.672 | $201.60 | 2% |
| 1200 + | $0.661 | $198.30 | 4% |
*price indicative
- RS Stock No.:
- 174-2021
- Distrelec Article No.:
- 304-57-138
- Mfr. Part No.:
- 200890-0106
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | Edge Connector | |
| Orientation | Right Angle | |
| Current | 3A | |
| Number of Contacts | 6 | |
| Number of Rows | 1 | |
| Pitch | 2mm | |
| Mount Type | Straddle Mount | |
| Minimum Operating Temperature | -40°C | |
| Keying Way | No | |
| Termination Type | Crimp | |
| Voltage | 125V | |
| Maximum Operating Temperature | 105°C | |
| Contact Gender | Female | |
| Housing Material | Nylon | |
| Standards/Approvals | RoHS | |
| Series | 200890 | |
| Card Type | Edge | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type Edge Connector | ||
Orientation Right Angle | ||
Current 3A | ||
Number of Contacts 6 | ||
Number of Rows 1 | ||
Pitch 2mm | ||
Mount Type Straddle Mount | ||
Minimum Operating Temperature -40°C | ||
Keying Way No | ||
Termination Type Crimp | ||
Voltage 125V | ||
Maximum Operating Temperature 105°C | ||
Contact Gender Female | ||
Housing Material Nylon | ||
Standards/Approvals RoHS | ||
Series 200890 | ||
Card Type Edge | ||
- COO (Country of Origin):
- KR
EdgeLock wire connectors offer space savings and positive locking for secure mating to PCB edge cards. Typically the header is soldered to the PCB, which adds space and assembly steps. Extra steps are involved if rework is required. EdgeLock is a solution for direct mating to PCB Edge-Card. At the same time, the latch can be used to release the assembly easily from the PCB. The demand for positive locking is growing, improving PCB retention forces.
The connector is made in 2, 4, 6 & 8 single row circuit sizes which can accommodate 1.20mm and 1.60mm PCB Thickness. The housings accept wire ranges 22-24AWG UL 1061 style and 24 AWG UL1007/1569 style.
Related links
- Molex 200890 Series Right Angle Edge Connector 6-Contacts 1 Row, Crimp
- Molex 2008 Series Right Angle Edge Connector 2-Contacts Straddle Mount
- Molex 2008 Series Right Angle Edge Connector 6-Contacts Straddle Mount
- Molex 2008 Series Right Angle Edge Connector 4-Contacts Straddle Mount
- Molex 207263 Series Straight Edge Connector 168-Contacts Surface Mount
- Amphenol Communications Solutions Female Edge Connector 36-Contacts 2-Row, Solder
- TE Connectivity 7-173 Series Vertical Connector 98-Contacts Surface Mount
- TE Connectivity PCI Express Series Straight Connector 36-Contacts, 1 mm Pitch
