TE Connectivity 7-173 Series Vertical Connector, Straddle Mount, 98-Contacts, 1 mm Pitch, Surface Mount

Subtotal (1 pack of 30 units)*

$476.30

(exc. GST)

$523.93

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +$476.30$15.877

*price indicative

RS Stock No.:
679-086
Mfr. Part No.:
7-1734857-5
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Orientation

Vertical

Product Type

Connector

Number of Contacts

98

Current

1.1A

Pitch

1mm

Mount Type

Straddle Mount

Contact Plating

Gold

Contact Material

Phosphor Bronze

Termination Type

Surface Mount

Minimum Operating Temperature

-40°C

Card Thickness

1.57mm

Contact Gender

Male

Maximum Operating Temperature

85°C

Voltage

50V

Standards/Approvals

RoHS

Housing Material

Polyamide 9T

Series

7-173

Card Type

PCI EXPRESS CARD

COO (Country of Origin):
CN
The TE Connectivity Board-to-Board Connector with 98 positions and 1 mm centerline pitch designed for PCI and PCI Express applications requiring high-speed, Compact interconnects. It features a straddle mount configuration and a black housing with a 10 mm height, making it Ideal for space-constrained systems in computing and data center environments. This connector supports PCIe Gen 2 to Gen 3 standards and ensures reliable signal integrity for internal I/O connections.

Connector system is board-to-board

PCI generation supported is 2 to 3

Termination post and tail length is 3.93 mm

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy