Molex 207263 Series Straight Edge Connector, Straddle Mount, 168-Contacts, 600 μm Pitch, Surface Mount
- RS Stock No.:
- 814-515
- Mfr. Part No.:
- 207263-8236
- Brand:
- Molex
N
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 814-515
- Mfr. Part No.:
- 207263-8236
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Orientation | Straight | |
| Product Type | Edge Connector | |
| Number of Contacts | 168 | |
| Current | 1.1A | |
| Pitch | 600μm | |
| Mount Type | Straddle Mount | |
| Contact Plating | Gold | |
| Contact Material | Copper Alloy | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | Surface Mount | |
| Card Thickness | 1.57mm | |
| Maximum Operating Temperature | 85°C | |
| Voltage | 29V ac, 29V ac | |
| Standards/Approvals | RoHS | |
| Housing Material | Liquid Crystal Polymer | |
| Series | 207263 | |
| Card Type | Edge | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Orientation Straight | ||
Product Type Edge Connector | ||
Number of Contacts 168 | ||
Current 1.1A | ||
Pitch 600μm | ||
Mount Type Straddle Mount | ||
Contact Plating Gold | ||
Contact Material Copper Alloy | ||
Minimum Operating Temperature -55°C | ||
Termination Type Surface Mount | ||
Card Thickness 1.57mm | ||
Maximum Operating Temperature 85°C | ||
Voltage 29V ac, 29V ac | ||
Standards/Approvals RoHS | ||
Housing Material Liquid Crystal Polymer | ||
Series 207263 | ||
Card Type Edge | ||
- COO (Country of Origin):
- CN
The Molex card connector is designed for straddle-mount applications, facilitating high-speed data transmission at a remarkable 32 Gbps. It features a 0.60mm pitch with 168 circuits, catering to Advanced connectivity needs.
Current rating of 1.1A per contact ensures reliable performance
Constructed from Durable materials, including copper alloy and liquid crystal polymer
Operates efficiently within a temperature range of -55° to +85°C
Designed for surface mount termination with a recommended PCB thickness of 2.36mm
Related links
- Molex 200890 Series Right Angle Edge Connector 6-Contacts 1 Row, Crimp
- TE Connectivity Sliver 2.0 Series Straight Connector 140-Contacts 2 Row, PCB
- Amphenol Communications Solutions Female Edge Connector 36-Contacts 2-Row, Solder
- TE Connectivity 10018783-10101TLF Series Vertical Edge Connector Female 168-Contacts 2
- Amphenol Communications Solutions Mini CE Series Straight Edge Connector 168-Contacts 2 Row
- TE Connectivity 7-173 Series Vertical Connector 98-Contacts Surface Mount
- Amphenol Communications Solutions Mini CE Series Vertical Edge Connector 168-Contacts 2 Row
- Amphenol Communications Solutions Mini CE Series Right Angle Edge Connector 168-Contacts 2 Row
