TE Connectivity FH Series Straight Backplane Connector Male, Surface, 64-Contacts, 16 mm Pitch, 2 Row, Solder
- RS Stock No.:
- 164-0584
- Mfr. Part No.:
- 1-120534-1
- Brand:
- TE Connectivity
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 tape of 400 units)*
$12,860.00
(exc. GST)
$14,144.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 01 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* |
|---|---|---|
| 400 - 1600 | $32.15 | $12,860.00 |
| 2000 + | $31.089 | $12,435.60 |
*price indicative
- RS Stock No.:
- 164-0584
- Mfr. Part No.:
- 1-120534-1
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Backplane Connector | |
| Orientation | Straight | |
| Current | 800mA | |
| Number of Contacts | 64 | |
| Number of Rows | 2 | |
| Pitch | 16mm | |
| Connector Gender | Male | |
| Mount Type | Surface | |
| Contact Plating | Gold | |
| Contact Material | Phosphor Bronze | |
| Termination Type | Solder | |
| Minimum Operating Temperature | -55°C | |
| Voltage | 250V ac | |
| Maximum Operating Temperature | 110°C | |
| Contact Gender | Male | |
| Standards/Approvals | No | |
| Housing Material | Thermoplastic | |
| Series | FH | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Backplane Connector | ||
Orientation Straight | ||
Current 800mA | ||
Number of Contacts 64 | ||
Number of Rows 2 | ||
Pitch 16mm | ||
Connector Gender Male | ||
Mount Type Surface | ||
Contact Plating Gold | ||
Contact Material Phosphor Bronze | ||
Termination Type Solder | ||
Minimum Operating Temperature -55°C | ||
Voltage 250V ac | ||
Maximum Operating Temperature 110°C | ||
Contact Gender Male | ||
Standards/Approvals No | ||
Housing Material Thermoplastic | ||
Series FH | ||
- COO (Country of Origin):
- US
TE Connectivity 1.0mm Free Height (FH) IEEE 1386 Plug and Receptacle Connectors
Free Height (FH) IEEE 1386 SMT parallel stacking plug and receptacle connectors with high density packaging on a 1.0mm centreline for use in mezzanine board stacking applications. These Free Height (FH) IEEE 1386 stacking connectors have black UL 94V-0 thermoplastic housings, gold plated contacts and locating posts (apart from stock numbers 680-5261, 680-5264 and 720-1304) that enable accurate placement by hand or machine. Each of these Free Height (FH) IEEE 1386 connectors can achieve various stacking heights dependent on the mating connector that is selected, please refer to datasheet for details.
1.0mm TE Connectivity IEEE 1386 Connectors
Approvals
UL 94V-0
Standards
Meets EIA-700 AAAB specifications for IEEE 1386 applications
Related links
- TE Connectivity FH Series Straight Backplane Connector Male 64-Contacts 2 Row, Solder
- TE Connectivity 1FHP Series Straight Backplane Connector Male 64-Contacts 2 Row, Solder
- TE Connectivity 1FHR Series Straight Backplane Connector Female 64-Contacts 2 Row, Solder
- TE Connectivity Female Backplane Connector 64-Contacts Solder Termination
- TE Connectivity 1FHR Series Straight Backplane Connector Female 84-Contacts 2 Row, Solder
- TE Connectivity 1mm FH Series Straight PCB PCB Socket 2 Row, 1 mm Pitch Surface Mount
- TE Connectivity PCI Express Series Vertical Card Connector 64-Contacts 1 Row, Through-Hole Solder
- TE Connectivity Vertical 9 Row, 89 Way
