TE Connectivity 1FHR Series Straight Backplane Connector Female, Surface, 84-Contacts, 1 mm Pitch, 2 Row, Solder

This image is representative of the product range

Get a bulk buy discount

Add 1300 more to save $319.80

View bulk pricing options

Subtotal (1 reel of 650 units)*

$6,407.05

(exc. GST)

$7,047.95

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 16 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
Saving
650 - 650$9.857$6,407.05-
1300 - 1950$9.611$6,247.15$319.80
2600 +$9.463$6,150.95$1,024.40

*price indicative

RS Stock No.:
165-0620
Mfr. Part No.:
5120521-2
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Backplane Connector

Orientation

Straight

Number of Contacts

84

Current

1A

Number of Rows

2

Pitch

1mm

Connector Gender

Female

Mount Type

Surface

Contact Plating

Gold over Nickel

Contact Material

Copper Alloy

Termination Type

Solder

Minimum Operating Temperature

-55°C

Contact Gender

Female

Voltage

250V

Maximum Operating Temperature

110°C

Standards/Approvals

No

Housing Material

TPE

Series

1FHR

Card Type

Edge

COO (Country of Origin):
US

TE Connectivity 1.0mm Free Height (FH) IEEE 1386 Plug and Receptacle Connectors


Free Height (FH) IEEE 1386 SMT parallel stacking plug and receptacle connectors with high density packaging on a 1.0mm centreline for use in mezzanine board stacking applications. These Free Height (FH) IEEE 1386 stacking connectors have black UL 94V-0 thermoplastic housings, gold plated contacts and locating posts (apart from stock numbers 680-5261, 680-5264 and 720-1304) that enable accurate placement by hand or machine. Each of these Free Height (FH) IEEE 1386 connectors can achieve various stacking heights dependent on the mating connector that is selected, please refer to datasheet for details.

1.0mm TE Connectivity IEEE 1386 Connectors


Approvals

UL 94V-0

Standards

Meets EIA-700 AAAB specifications for IEEE 1386 applications

Each (Supplied on a Reel)
$8.15
1 Box of 200
$2,071.25
1 Tray of 30
$583.83

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy