Rittal Earthing Strap 25 mm² Diameter 25 mm² Diameter

Subtotal (1 pack of 5 units)*

$767.56

(exc. GST)

$844.32

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
5 +$153.512$767.56

*price indicative

RS Stock No.:
265-1246
Mfr. Part No.:
2569000
Brand:
Rittal
Find similar products by selecting one or more attributes.
Select all

Brand

Rittal

Product Type

Earthing Strap

Standards/Approvals

EAC

Maximum Wire CSA

25mm²

Minimum Wire CSA

25mm²

COO (Country of Origin):
DE

Rittal Series SZ Earthing Strap, 25mm² Maximum Wire CSA, 25mm Diameter Range - 2569000


This earthing strap is essential for grounding systems across various industries. Its robust design and specified wire cross-sectional area address the requirements of professionals in automation, electronics, and mechanical engineering. It offers effective grounding solutions that help mitigate electrical hazards, thereby enhancing safety and operational reliability.

Features & Benefits


• Ideal for industrial applications needing grounding accessories

• Compatible with various earthing and grounding systems

• Provides effective earthing solutions for diverse environments

• Facilitates straightforward installation for users

Applications


• Connects earth conductors in industrial environments

• Used in grounding systems prioritising electrical safety

• Compatible with various electrical equipment requiring effective earthing

• Employed in settings that demand robust earthing solutions

What wire sizes can be used with this strap?


It accommodates wires with a cross-sectional area of 25mm² for both minimum and maximum sizes.

How does this product enhance electrical safety?


It establishes a stable grounding connection, significantly lowering the risk of electrical faults and ensuring user safety.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy