Rittal Earthing Strap 10 mm² Diameter 10 mm² Diameter
- RS Stock No.:
- 263-3734
- Mfr. Part No.:
- 2565100
- Brand:
- Rittal
Subtotal (1 pack of 5 units)*
$464.32
(exc. GST)
$510.75
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 + | $92.864 | $464.32 |
*price indicative
- RS Stock No.:
- 263-3734
- Mfr. Part No.:
- 2565100
- Brand:
- Rittal
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Rittal | |
| Product Type | Earthing Strap | |
| Standards/Approvals | EAC | |
| Minimum Wire CSA | 10mm² | |
| Maximum Wire CSA | 10mm² | |
| Select all | ||
|---|---|---|
Brand Rittal | ||
Product Type Earthing Strap | ||
Standards/Approvals EAC | ||
Minimum Wire CSA 10mm² | ||
Maximum Wire CSA 10mm² | ||
- COO (Country of Origin):
- DE
Rittal Earthing Strap, 10mm2 Maximum Wire CSA, 10mm2 Minimum Wire CSA - 2565100
This Rittal earthing strap is designed to provide a reliable connection for electrical grounding applications. With a wire cross section area of 10 mm², this grounding strap ensures optimal contact for effective grounding solutions in various industries. It is a reliable choice for professionals in automation, electronics, and mechanical industries.
Features & Benefits
• Equipped with ring terminals in M6 and M8 for a perfect match with earthing screws
• Length optimised design for easy installation
• Cross section area of 10 mm² for efficient grounding
• Suitable for a range of connection options, including door/cover, enclosure, and mounting plate
• Compliant with Customs tariff number 85444290 for high quality standards
Applications
• Used for configuring a reliable earthing connection with perfect contact
• Ideal for grounding Electrical equipment in automation and electronics industries
Can it be used for grounding electrical cabinets?
Yes, the Rittal earthing strap is designed to provide a reliable earthing connection for electrical cabinets.
Will it fit various mounting options?
Yes, this grounding strap is compatible with different mounting options, including door/cover, enclosure, and mounting plate.
Related links
- Rittal Earthing Strap 10 mm² Diameter 25 mm² Diameter
- Rittal Earthing Strap 8 mm Diameter 10 mm² Diameter 6 mm Diameter 10 mm² Diameter
- Rittal Earthing Strap Copper 8 mm Diameter 10 mm² Diameter 10 mm² Diameter
- Eaton Earthing Strap 10 mm² Diameter
- RS PRO Earthing Strap Stainless Steel Stainless Steel 32 mm Diameter 10 mm² Diameter 12 mm Diameter
- NEMIQ Earthing Strap Tin Plated Copper 12 mm Diameter 10 mm² Diameter 6.5 mm Diameter
- SES Sterling Earthing Strap Bronze Bronze 48 mm Diameter 10 mm² Diameter 16 mm Diameter 2.5 mm² Diameter
- SES Sterling Earthing Strap Bronze Bronze 88 mm Diameter 10 mm² Diameter 16 mm Diameter 2.5 mm² Diameter
