Rittal Earthing Strap 8 mm Diameter 4 mm² Diameter 5 mm Diameter 4 mm² Diameter

Subtotal (1 pack of 5 units)*

$40.40

(exc. GST)

$44.45

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 80 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
5 +$8.08$40.40

*price indicative

RS Stock No.:
263-3733
Mfr. Part No.:
2564000
Brand:
Rittal
Find similar products by selecting one or more attributes.
Select all

Brand

Rittal

Product Type

Earthing Strap

Standards/Approvals

EAC

Minimum Diameter

5mm

Minimum Wire CSA

4mm²

Maximum Wire CSA

4mm²

Maximum Diameter

8mm

COO (Country of Origin):
DE

Rittal Earthing Strap, 4mm2 Maximum Wire CSA, 4mm2 Minimum Wire CSA - 2564000


This earthing strap by Rittal is designed to provide a reliable earthing connection with perfect contact for various electrical equipment. With a cross section of 4mm², this strap ensures optimal grounding in automation, electronics, and mechanical industries. The length optimised design with ring terminals in M6 and M8 allows for easy and efficient installation, catering to the specific needs of different applications.

Features & Benefits


• Designed to configure a reliable earthing connection with perfect contacts

• Equipped with ring terminals in M6 and M8 to match the earthing screws

• Length optimised and ready to install for quick setup

• Cross section of 4mm² ensures efficient grounding

• Suitable for connecting various electrical equipment securely

• Offers multiple installation options, including door/cover, enclosure, and mounting plate

• Comes in packs of 5 for convenience

• Lightweight design with a weight of 0.06 kg per pack for easy handling

• Suitable for a range of applications in the automation and electronics industries

Applications


• For use in automation systems requiring efficient earthing connections

• Ideal for electronic equipment that requires reliable grounding

• Suitable for mechanical applications where secure earthing is essential

Can it be used for various electrical equipment?


Yes, this earthing strap is designed to provide a reliable earthing connection for different types of electrical equipment.

Will it ensure optimal grounding in automation systems?


Yes, the earthing strap is specifically designed to configure a reliable earthing connection with perfect contact, making it ideal for use in automation systems.

Is it easy to install?


Yes, the strap comes with ring terminals in M6 and M8, making it easy to match the earthing screws for quick and efficient installation.

Can it be used in different mounting configurations?


Yes, the strap offers multiple installation options, including door/cover, enclosure, mounting plate, side panel, and gland plate, catering to various mounting requirements.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy