Rittal Earthing Strap 8 mm Diameter 10 mm² Diameter 6 mm Diameter 10 mm² Diameter
- RS Stock No.:
- 265-1243
- Mfr. Part No.:
- 2565110
- Brand:
- Rittal
Subtotal (1 pack of 5 units)*
$423.89
(exc. GST)
$466.28
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 95 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 + | $84.778 | $423.89 |
*price indicative
- RS Stock No.:
- 265-1243
- Mfr. Part No.:
- 2565110
- Brand:
- Rittal
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Rittal | |
| Product Type | Earthing Strap | |
| Standards/Approvals | EAC | |
| Minimum Diameter | 6mm | |
| Minimum Wire CSA | 10mm² | |
| Maximum Wire CSA | 10mm² | |
| Maximum Diameter | 8mm | |
| Select all | ||
|---|---|---|
Brand Rittal | ||
Product Type Earthing Strap | ||
Standards/Approvals EAC | ||
Minimum Diameter 6mm | ||
Minimum Wire CSA 10mm² | ||
Maximum Wire CSA 10mm² | ||
Maximum Diameter 8mm | ||
- COO (Country of Origin):
- DE
Rittal Series SZ Earthing Strap, 10mm² Maximum Wire CSA, 10mm Diameter Range - 2565110
This earthing strap is essential for establishing safe and effective electrical grounding across various applications. Designed to adhere to stringent standards, it offers dependable earthing solutions that enhance safety in electrical systems. Its specified wire cross-sectional area and diameter range make it suitable for precise applications, ensuring optimal performance in industrial settings.
Features & Benefits
• Ensures effective grounding for enhanced safety
• Compatible with a diameter range of 10mm connections
• Durable design promotes long-lasting performance
• Compliant with electrical standards for reliability
• Part of the SZ series, providing comprehensive grounding solutions
Applications
• Employed in automation systems for grounding safety
• Ideal for electrical installations requiring earthing solutions
• Utilised in mechanical setups to protect against electrical faults
• Suitable for various grounding accessories in industrial environments
How do I determine the correct size for my project?
Choosing the appropriate size entails assessing the wire CSA and the specific requirements of your electrical systems to ensure optimal performance and safety.
Is maintenance required for the grounding strap?
Regular visual inspections are recommended to identify any signs of wear or damage, ensuring continued effectiveness and safety within the electrical system.
What is the maximum grounding capacity for this strap?
The strap is rated for a 10mm² wire CSA, but it is crucial to review the overall circuit design and load requirements to optimise grounding capability.
Related links
- Rittal Earthing Strap 10 mm² Diameter 10 mm² Diameter
- Rittal Earthing Strap Copper 8 mm Diameter 10 mm² Diameter 10 mm² Diameter
- Rittal Earthing Strap 8 mm Diameter 4 mm² Diameter 5 mm Diameter 4 mm² Diameter
- Rittal Earthing Strap 10 mm² Diameter 25 mm² Diameter
- RS PRO Earthing Strap Stainless Steel Stainless Steel 32 mm Diameter 10 mm² Diameter 12 mm Diameter
- NEMIQ Earthing Strap Tin Plated Copper 12 mm Diameter 10 mm² Diameter 6.5 mm Diameter
- SES Sterling Earthing Strap Bronze Bronze 48 mm Diameter 10 mm² Diameter 16 mm Diameter 2.5 mm² Diameter
- SES Sterling Earthing Strap Bronze Bronze 88 mm Diameter 10 mm² Diameter 16 mm Diameter 2.5 mm² Diameter
