3M E.A.R Ultra-Fit Series Yellow Reusable Ear Plugs, 25 dB Rated 200
- RS Stock No.:
- 774-3987
- Mfr. Part No.:
- 340-4004
- Brand:
- 3M E.A.R
Get a bulk buy discount
Add 20 more to save -
View bulk pricing optionsSubtotal (1 box of 100 units)*
$333.86
(exc. GST)
$367.25
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 24 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* | Saving |
|---|---|---|---|
| 1 - 19 | $333.86 | $3.339 | - |
| 20 - 39 | $330.62 | $3.306 | - |
| 40 + | $325.33 | $3.253 | 2% |
*price indicative
- RS Stock No.:
- 774-3987
- Mfr. Part No.:
- 340-4004
- Brand:
- 3M E.A.R
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M E.A.R | |
| Product Type | Ear Plugs | |
| Number of Pairs | 200 | |
| Reusable/Disposable | Reusable | |
| Sub Type | Corded | |
| Single Number Rating SNR | 25dB | |
| Standards/Approvals | RoHS | |
| Series | Ultra-Fit | |
| Material | Polymer | |
| Colour | Yellow | |
| Metal Detectable | No | |
| Select all | ||
|---|---|---|
Brand 3M E.A.R | ||
Product Type Ear Plugs | ||
Number of Pairs 200 | ||
Reusable/Disposable Reusable | ||
Sub Type Corded | ||
Single Number Rating SNR 25dB | ||
Standards/Approvals RoHS | ||
Series Ultra-Fit | ||
Material Polymer | ||
Colour Yellow | ||
Metal Detectable No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
3M Ultrafit Series Ear Plugs, 25 dB Single Number Rating, Corded Attachment Style - 340-4004
These ear plugs provide effective noise protection within a reusable, comfortable design. These corded ear plugs feature a triple flange design that accommodates a variety of ear sizes, ensuring a snug fit. The soft Polymer construction offers the advantage of being washable, promoting sustainability by reducing waste and lowering costs. Packaged with 200 pairs in a Poly bag, they meet CSA Class AL standards with a Single Number Rating (SNR) of 25 dB, making them suitable for various noisy environments.
Features & Benefits
• Triple flange design delivers comfort for all ear sizes
• Corded style keeps ear plugs accessible and secure
• Washable material extends usability and reduces waste
• High noise reduction rating provides effective ear protection
• Soft polymer enhances wearing comfort, even during long durations
• Corded style keeps ear plugs accessible and secure
• Washable material extends usability and reduces waste
• High noise reduction rating provides effective ear protection
• Soft polymer enhances wearing comfort, even during long durations
Applications
• Used in industrial settings requiring prolonged noise exposure
• Suitable for construction sites needing consistent ear protection
• Ideal for workplace environments with heavy machinery noise
• Utilised in electronic manufacturing to safeguard hearing
• Effective in maintenance tasks within mechanical industries
• Suitable for construction sites needing consistent ear protection
• Ideal for workplace environments with heavy machinery noise
• Utilised in electronic manufacturing to safeguard hearing
• Effective in maintenance tasks within mechanical industries
How do the ear plugs ensure a proper fit without rolling?
The unique triple flange design adapts to various ear sizes, allowing for a comfortable and secure fit without the need to roll the plugs beforehand, ensuring hygiene even in dirty conditions.
What maintenance is required to keep them in good condition?
The ear plugs are washable, allowing users to clean them regularly with mild soap and water, ensuring they remain hygienic and prolonging their lifespan.
Can these ear plugs be used in conjunction with other safety equipment?
Yes, the ear plugs can be comfortably worn alongside safety helmets or goggles, making them versatile for use in environments that require additional protective gear.
What noise reduction capabilities do these ear plugs have?
These ear plugs offer a Single Number Rating (SNR) of 25 dB, effectively lowering the level of noise exposure in loud environments, thereby protecting hearing health.
Are these ear plugs suitable for outdoor industrial applications?
Yes, the Durable construction makes them Ideal for outdoor use, providing effective ear protection from various noise sources commonly found in outdoor industrial settings.
Note
Not suitable for low frequency noise
Related links
- 3M E.A.R Ultra-Fit Series Blue Reusable Ear Plugs, 25 dB Rated Metal Detectable 400
- Honeywell Safety Blue 25 dB Rated
- 3M E.A.R Express Series Yellow Disposable Ear Plugs, 19 dB Rated 400
- 3M E.A.R Express Series Yellow 28 dB Rated 100
- 3M E.A.R Ultrafit X Series Blue 33 dB Rated 50
- 3M E.A.R Tri-Flange Series Yellow Reusable Ear Plugs, 29 dB Rated 100
- 3M E.A.R Tracer Series Blue Reusable Ear Plugs, 29 dB Rated Metal Detectable 50
- uvex uvex xact-fit multi S Series Transparent Reusable Ear Plugs, 26 dB Rated 400
