Maxisafe MaxiPlug Series Reusable Ear Plugs, 19 dB Rated Metal Detectable 10
- RS Stock No.:
- 241-5473
- Mfr. Part No.:
- HQB678
- Brand:
- Maxisafe
Subtotal (1 bag of 10 units)*
$68.33
(exc. GST)
$75.16
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | $68.33 | $6.833 |
*price indicative
- RS Stock No.:
- 241-5473
- Mfr. Part No.:
- HQB678
- Brand:
- Maxisafe
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Maxisafe | |
| Reusable/Disposable | Reusable | |
| Product Type | Ear Plugs | |
| Number of Pairs | 10 | |
| Sub Type | Uncorded | |
| Single Number Rating SNR | 19dB | |
| Standards/Approvals | AS/NZS 1270:2002 | |
| Series | MaxiPlug | |
| Metal Detectable | Yes | |
| Select all | ||
|---|---|---|
Brand Maxisafe | ||
Reusable/Disposable Reusable | ||
Product Type Ear Plugs | ||
Number of Pairs 10 | ||
Sub Type Uncorded | ||
Single Number Rating SNR 19dB | ||
Standards/Approvals AS/NZS 1270:2002 | ||
Series MaxiPlug | ||
Metal Detectable Yes | ||
- COO (Country of Origin):
- CN
The Maxisafe MAXI-PLUG class 3 quiet band replacement pods to use with banded earplugs, ergonomically shaped and is characterised by very high sound absorption levels, making it suitable for use in very loud environments. It has a sealed surface, preventing foreign bodies from penetrating the plug. The soft foam offers real comfort, even when worn for extended periods.
Lightweight & durable
Designed for intermittent noise exposure
Reduce pressure on the ear canal
Washable, reusable and replaceable ear pods
Can be worn under the chin or behind the neck
Design prevents ear pods touching dirty surfaces
Related links
- Maxisafe MaxiPlug Series Reusable Ear Plugs, 19 dB Rated 10
- Moldex 7760 Series Green Reusable Ear Plugs, 35 dB Rated Metal Detectable 500
- Moldex 7812 Series Blue 35 dB Rated Metal Detectable 5
- Maxisafe MaxiPlug Series Disposable Ear Plugs, 26 dB Rated 200
- Maxisafe MaxiPlug Series Disposable Ear Plugs, 26 dB Rated 100
- Moldex 7453 Series Green Reusable Ear Plugs, 35 dB Rated Metal Detectable 200
- Moldex 7600 Series Yellow Reusable Ear Plugs, 21 dB Rated Metal Detectable 200
- Moldex 6400 Series Purple 29 dB Rated Metal Detectable 50
