uvex CF-CD Series Orange Disposable Ear Plugs, 22 dB Rated 100

Subtotal (1 bag of 100 units)*

$60.51

(exc. GST)

$66.56

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +$60.51$0.605

*price indicative

RS Stock No.:
232-3019
Mfr. Part No.:
CF-CD
Brand:
uvex
Find similar products by selecting one or more attributes.
Select all

Brand

uvex

Product Type

Ear Plugs

Reusable/Disposable

Disposable

Number of Pairs

100

Sub Type

Corded

Single Number Rating SNR

22dB

Standards/Approvals

No

Series

CF-CD

Material

Polyurethane

Colour

Orange

COO (Country of Origin):
SE
The Uvex Com4-fit Disposable Earplug is compact, ergonomically pre-shaped design, the uvex com4-fit is comfortable for wearers with narrower ear canals. The uvex com4-fit has a sealed surface, preventing foreign bodies from penetrating the plug. The soft foam provides a high level of comfort, even when worn for extended periods. It is patented x-grip technology reduces pressure in the ear canal and makes it significantly easier to remove the earplug increased wearer comfort, even when worn for long periods.

Disposable earplugs with a compact, ergonomic design

Perfect for narrow and smaller ear canals

Colour orange

Version with cord

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy