Skytec BMP16 Series Orange Disposable Uncorded Ear Plugs, 39dB Rated
- RS Stock No.:
- 618-105
- Mfr. Part No.:
- BMP00016GZ
- Brand:
- Skytec
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 618-105
- Mfr. Part No.:
- BMP00016GZ
- Brand:
- Skytec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Skytec | |
| Reusable/Disposable | Disposable | |
| Attachment Style | Uncorded | |
| Single Number Rating SNR | 39dB | |
| Series | BMP16 | |
| Colour | Orange | |
| Select all | ||
|---|---|---|
Brand Skytec | ||
Reusable/Disposable Disposable | ||
Attachment Style Uncorded | ||
Single Number Rating SNR 39dB | ||
Series BMP16 | ||
Colour Orange | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The Skytec Disposable Foam Ear Plugs offer a comfortable and practical solution for hearing protection. Featuring a unique ergonomic design, theyre made from soft, brightly coloured polyurethane for improved comfort and high visibility. Ideal for environments where safety, convenience, and performance come together. It is compliant with EN352-2: 2002 standard.
High SNR 39dB
Soft Polyurethane foam
Orange for easy detection
Each pair of ear plugs are individually packed
Full integration with other PPE
Soft Polyurethane foam
Orange for easy detection
Each pair of ear plugs are individually packed
Full integration with other PPE
- RS Stock No. 4181771
- Mfr. Part No. 90224
Each
$36.57
- RS Stock No. 4181793
- Mfr. Part No. 90244
Each
$60.32
- RS Stock No. 2818450
- Mfr. Part No. 20359-442-010902XL
Each
$94.53
- RS Stock No. 2818460
- Mfr. Part No. 20359-442-01090XS
Each
$94.53
Related links
- Skytec BMP17 Series Orange Disposable Corded Ear Plugs, 39dB Rated
- 3M E.A.R SuperFIt Series Orange 33dB Rated, 200 Pairs
- uvex CF-UC Series Orange Disposable Ear Plugs, 22 dB Rated 200
- Portwest EP Series Orange Disposable Ear Plugs, 33 dB Rated 200
- Portwest EP09 Series Orange Disposable Ear Plugs, 37 dB Rated 1
- uvex CF-CD Series Orange Disposable Ear Plugs, 22 dB Rated 100
- Portwest EP02 Series Orange Disposable Ear Plugs, 33 dB Rated
- uvex CFPB Series Orange Disposable Ear Plugs, 22 dB Rated 200












