Skytec BMP17 Series Orange Disposable Corded Ear Plugs, 39dB Rated
- RS Stock No.:
- 618-104
- Mfr. Part No.:
- BMP00017GZ
- Brand:
- Skytec
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 618-104
- Mfr. Part No.:
- BMP00017GZ
- Brand:
- Skytec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Skytec | |
| Reusable/Disposable | Disposable | |
| Attachment Style | Corded | |
| Single Number Rating SNR | 39dB | |
| Series | BMP17 | |
| Colour | Orange | |
| Select all | ||
|---|---|---|
Brand Skytec | ||
Reusable/Disposable Disposable | ||
Attachment Style Corded | ||
Single Number Rating SNR 39dB | ||
Series BMP17 | ||
Colour Orange | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The Skytec Corded Disposable Foam Ear Plugs offer enhanced convenience without compromising comfort or protection. With all the benefits of the BMP16 model, they feature a lightweight yet durable plastic cord connecting the plugs allowing them to be hung around the neck when not in use and easily reinserted as needed. Ideal for on-the-go environments where quick access and hearing protection are key. It is compliant with EN352-2: 2002 standard.
SNR 39dB
Single pair packs in 200 pair dispensing box
High performance and high comfort
Orange for easy detection
Made with soft polyurethane material for enhanced comfort
Single pair packs in 200 pair dispensing box
High performance and high comfort
Orange for easy detection
Made with soft polyurethane material for enhanced comfort
Related links
- Skytec BMP16 Series Orange Disposable Uncorded Ear Plugs, 39dB Rated
- Portwest EP04 Series Orange Reusable Corded Ear Plugs 50 Pairs
- uvex CF-UC Series Orange Disposable Ear Plugs, 22 dB Rated 200
- Portwest EP Series Orange Disposable Ear Plugs, 33 dB Rated 200
- uvex CFPB Series Orange Disposable Ear Plugs, 22 dB Rated 200
- Portwest EP09 Series Orange Disposable Ear Plugs, 37 dB Rated 1
- uvex CF-CD Series Orange Disposable Ear Plugs, 22 dB Rated 100
- Portwest EP02 Series Orange Disposable Ear Plugs, 33 dB Rated
