3M SportTac Listen Only Ear Defender with Headband, 26 dB, Orange
- RS Stock No.:
- 285-6307
- Distrelec Article No.:
- 300-99-808
- Mfr. Part No.:
- 7100004420
- Brand:
- 3M
Subtotal (1 unit)*
$494.72
(exc. GST)
$544.19
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 23 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $494.72 |
*price indicative
- RS Stock No.:
- 285-6307
- Distrelec Article No.:
- 300-99-808
- Mfr. Part No.:
- 7100004420
- Brand:
- 3M
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Product Type | Ear Defender | |
| Attachment Type | Headband | |
| Series | SportTac | |
| Single Number Rating SNR | 26dB | |
| Cup Colour | Orange | |
| Communication Type | Listen Only | |
| Standards/Approvals | EN 352 | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Product Type Ear Defender | ||
Attachment Type Headband | ||
Series SportTac | ||
Single Number Rating SNR 26dB | ||
Cup Colour Orange | ||
Communication Type Listen Only | ||
Standards/Approvals EN 352 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- SE
3M SportTac Series Ear Defender, 26 dB SNR, Wired Connection Type - 7100004420
This ear defender serves as a robust solution for noise protection in various industrial settings. Designed with a headband attachment, it weighs 318g and boasts an SNR of 26 dB, meeting EN 352 compliance standards. The vibrant orange colour ensures visibility and safety on the job site, while the folding design enhances portability and convenience.
Features & Benefits
• Offers communication capabilities with a listen-only function
• Wired connection type ensures reliable audio signal
• Headband style provides comfortable, secure fit for extended use
• Lightweight construction enhances user comfort during prolonged use
• Folding design allows for easy storage and transportation
Applications
• Used for personnel in electrical and mechanical industries
• Ideal for environments with high ambient noise levels
• Utilised during maintenance and inspection tasks
• Supports communication needs in industrial work settings
What is the benefit of having a listen-only communication type?
This type allows users to receive audio clearly while remaining aware of their surroundings, enhancing safety in noisy environments.
Can these be effectively used in environments with fluctuating noise levels?
Yes, while they do not provide active noise cancellation, the SNR of 26 dB offers substantial protection, making them suitable for varying noise levels.
How does the headband design contribute to comfort during use?
The headband provides a secure and adjustable fit, distributing weight evenly which helps reduce fatigue during long shifts.
What makes the folding feature advantageous for users?
The folding design facilitates easy storage and transportation, making them convenient for workers who travel between job sites.
Related links
- 3M H31 Listen Only Ear Defender with Headband Orange
- 3M 7100095550 Listen Only Ear Defender with Headband Orange
- Penta TC42AB Listen Only Ear Defender with Headband Yellow, Black
- Portwest PS47 Listen Only Ear Defender Orange
- 3M Peltor Listen Only Ear Defender with Headband Green
- 3M H505B Listen Only Ear Defender with Headband Black
- 3M Peltor X4A Listen Only Ear Defender with Headband Black
- 3M OPTIME II Listen Only Ear Defender with Headband Green
