3M Peltor X4A Listen Only Ear Defender with Headband, 32, Black
- RS Stock No.:
- 589-751
- Mfr. Part No.:
- 7000103993
- Brand:
- 3M
Subtotal (1 unit)*
$74.12
(exc. GST)
$81.53
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 120 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $74.12 |
*price indicative
- RS Stock No.:
- 589-751
- Mfr. Part No.:
- 7000103993
- Brand:
- 3M
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Attachment Type | Headband | |
| Product Type | Ear Defender | |
| Series | Peltor X4A | |
| Single Number Rating SNR | 32 | |
| Cup Colour | Black | |
| Weight | 234g | |
| Communication Type | Listen Only | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Attachment Type Headband | ||
Product Type Ear Defender | ||
Series Peltor X4A | ||
Single Number Rating SNR 32 | ||
Cup Colour Black | ||
Weight 234g | ||
Communication Type Listen Only | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PL
3M Peltor X4A Series Ear Defender, 33 Single Number Rating, Headband Attachment Type - 7000103993
This ear defender is designed to offer effective noise reduction in hazardous environments with a single number rating (SNR) of 33, it ensures high levels of hearing protection. The Peltor X4A features a comfortable headband attachment for extended wear, complementing its Active noise protection capabilities. Compliant with EN 352 standards, this model provides a reliable solution for workplace noise protection.
Features & Benefits
• High SNR rating ensures superior noise reduction for users
• Active noise protection efficiently dampens harmful sound levels
• Lightweight headband design for enhanced comfort during prolonged use
• Cushioned ear cups provide an effective acoustic seal
• Colour coding simplifies identification of protection levels
• Electrically insulated design enhances safety against voltage hazards
• Active noise protection efficiently dampens harmful sound levels
• Lightweight headband design for enhanced comfort during prolonged use
• Cushioned ear cups provide an effective acoustic seal
• Colour coding simplifies identification of protection levels
• Electrically insulated design enhances safety against voltage hazards
Applications
• Used for protection in industrial manufacturing settings
• Suitable for use in construction and heavy machinery operation
• Ideal for environments with high ambient noise levels
• Employed in workshops where power tools are prevalent
• Utilised during maintenance and repair activities to ensure safety
• Suitable for use in construction and heavy machinery operation
• Ideal for environments with high ambient noise levels
• Employed in workshops where power tools are prevalent
• Utilised during maintenance and repair activities to ensure safety
What is the advantage of the Active noise protection feature?
Active noise protection effectively diminishes harmful sound levels, creating a safer auditory environment, especially where high noise exposure occurs.
How does the cushioning in the ear defender contribute to comfort?
The soft wide foam cushions reduce pressure around the ears, significantly enhancing comfort during extended wear and helping to maintain a reliable acoustic seal.
What environments are these ear defenders most effective in?
These ear defenders excel in environments with elevated noise levels, such as construction sites or industrial areas, providing necessary auditory protection.
Can these ear defenders be adjusted for fit?
Yes, the headband design is adjustable, allowing users to achieve a secure and comfortable fit for optimal noise protection throughout the workday.
Related links
- 3M 7100095550 Listen Only Ear Defender with Headband Orange
- 3M PELTOR X4 Listen Only Ear Defender with Headband Green
- 3M PELTOR X5 Listen Only Ear Defender with Headband Black
- 3M Peltor Listen Only Ear Defender with Headband Green
- 3M PELTOR X1 Listen Only Ear Defender with Headband Green
- 3M PELTOR X2 Listen Only Ear Defender with Headband Yellow
- 3M PELTOR Wired Listen Only Ear Defender with Headband Black, Green
- 3M H505B Listen Only Ear Defender with Headband Black