3M PELTOR X4P3 Ear Defender with Helmet Attachment, 32dB, Black, Yellow
- RS Stock No.:
- 778-5231
- Mfr. Part No.:
- X4P3E EU
- Brand:
- 3M PELTOR
Bulk discount available
Subtotal (1 unit)*
$82.94
(exc. GST)
$91.23
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- Plus 26 unit(s) shipping from 17 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 19 | $82.94 |
| 20 - 39 | $81.78 |
| 40 + | $80.88 |
*price indicative
- RS Stock No.:
- 778-5231
- Mfr. Part No.:
- X4P3E EU
- Brand:
- 3M PELTOR
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M PELTOR | |
| Attachment Type | Helmet | |
| Series | X4P3 | |
| Single Number Rating SNR | 32dB | |
| Bluetooth | No | |
| Product Weight | 236g | |
| Colour | Black, Yellow | |
| Ear Defender Type | Ear Defender | |
| Noise Cancelling Microphone | No | |
| FM Radio | No | |
| Active Noise Protection | No | |
| Push to Talk Button | No | |
| Standards Met | CE | |
| Select all | ||
|---|---|---|
Brand 3M PELTOR | ||
Attachment Type Helmet | ||
Series X4P3 | ||
Single Number Rating SNR 32dB | ||
Bluetooth No | ||
Product Weight 236g | ||
Colour Black, Yellow | ||
Ear Defender Type Ear Defender | ||
Noise Cancelling Microphone No | ||
FM Radio No | ||
Active Noise Protection No | ||
Push to Talk Button No | ||
Standards Met CE | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PL
3M X4P3 Series Ear Defender, 32 dB Single Number Rating, Helmet Attachment Type - X4P3E EU
This ear defender is designed for effective noise reduction in demanding industrial environments. Weighing just 236g, it features a robust helmet attachment that offers compliance with EN 352:2020 standards. Available in a striking black and yellow colour combination, this product integrates seamlessly with a range of hard hats, ensuring reliable protection against hazardous noise levels.
Features & Benefits
• SNR of 32 dB aids in significant noise reduction
• Helmet attachment makes it compatible with various safety helmets
• Lightweight design enhances comfort during prolonged use
• Electrically insulated headband is safe for low voltage tasks
• Soft wide cushions create an effective acoustic seal
• Easy-to-replace parts maintain hygiene and prolong product lifespan
• Helmet attachment makes it compatible with various safety helmets
• Lightweight design enhances comfort during prolonged use
• Electrically insulated headband is safe for low voltage tasks
• Soft wide cushions create an effective acoustic seal
• Easy-to-replace parts maintain hygiene and prolong product lifespan
Applications
• Ideal for metal processing environments
• Used during automotive manufacturing processes
• Suitable for construction site operations
• Effective in textile and chemical manufacturing sectors
• Utilised in woodworking and heavy engineering tasks
• Used during automotive manufacturing processes
• Suitable for construction site operations
• Effective in textile and chemical manufacturing sectors
• Utilised in woodworking and heavy engineering tasks
What noise reduction capabilities are associated with this model?
It offers a Noise Reduction Rating (SNR) of 32 dB, helping to effectively guard against high decibel levels experienced in industrial settings.
How do I ensure the earmuffs fit properly while wearing a hard hat?
Position the earmuffs over the ears to ensure a snug fit and then adjust the height and attachment arms to provide even pressure without any contact with the hard hats inner lining.
What materials are used in the construction of the ear defender?
The earmuffs incorporate ABS and TPU in the ear cups, along with PU foam for inserts and cushions, providing both durability and comfort.
Related links
- MSA Safety V-Gard Ear Shells with Helmet Attachment Black, Yellow
- 3M PELTOR X4 Ear Defender with Headband Black, Yellow
- 3M PELTOR Optime Ear Shells with Helmet Attachment Black, Yellow
- 3M 7100095550 Wireless Listen Only Ear Defender with Helmet Attachment Yellow, Noise Cancelling Microphone
- 3M PELTOR H10 Ear Defender with Helmet Attachment, 33dB
- 3M 7100095550 Wireless Listen Only Ear Defender with Helmet Attachment Noise Cancelling Microphone
- 3M 7100095550 Wireless Listen Only Ear Defender with Helmet Attachment Orange, Noise Cancelling Microphone
- 3M 7100095550 Wireless Listen Only Ear Defender with Helmet Attachment Green, Noise Cancelling Microphone
