Beeswift Folding Ear Defender, 30.4 dB, Yellow
- RS Stock No.:
- 270-7153
- Mfr. Part No.:
- BBFED
- Brand:
- Beeswift
This image is representative of the product range
Subtotal (1 unit)*
$24.79
(exc. GST)
$27.27
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $24.79 |
*price indicative
- RS Stock No.:
- 270-7153
- Mfr. Part No.:
- BBFED
- Brand:
- Beeswift
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Beeswift | |
| Product Type | Folding Ear Defender | |
| Single Number Rating SNR | 30.4dB | |
| Foldable | Yes | |
| Cup Colour | Yellow | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Beeswift | ||
Product Type Folding Ear Defender | ||
Single Number Rating SNR 30.4dB | ||
Foldable Yes | ||
Cup Colour Yellow | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Related links
- uvex K Ear Defender with Ear Plug Yellow, Black
- Delta Plus SUZUKA 2 Ear Defender with Helmet Yellow
- 3M Optime I Ear Defender with Helmet Yellow
- 3M Optime I Ear Defender with Neckband Yellow
- 3M PELTOR X4 Ear Defender with Headband Yellow, Black
- 3M PELTOR X4P3 Ear Defender with Helmet Yellow, Black
- 3M Peltor Listen & Speak Ear Defender with Helmet Yellow
- Penta TC42AB Listen Only Ear Defender with Headband Yellow, Black
