StarTech.com ESD Strap Black, Hook and loop

N

This image is representative of the product range

Subtotal (1 unit)*

$21.96

(exc. GST)

$24.16

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 17 unit(s) shipping from 09 November 2026
  • Plus 75 unit(s) shipping from 13 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$21.96

*price indicative

Sponsored
StarTech.com
RS Stock No.:
847-647
Mfr. Part No.:
ESD-HEEL-GROUNDER
Brand:
StarTech.com
Find similar products by selecting one or more attributes.
Select all

Brand

StarTech.com

Product Type

ESD Strap

EN 61340-5-1 Compliant

No

Colour

Black

Resistance

1mΩ

Standards/Approvals

TAA-Compliant

Attachment Type

Hook and loop

Reusable/Disposable

Reusable

Quantity

1Per Pack

COO (Country of Origin):
TW

StarTech ESD Strap, 1mΩ Resistance, Black - ESD-HEEL-GROUNDER


This ESD strap is a reusable antistatic wristband designed to dissipate electrostatic charge during handling of sensitive electronic components and assemblies. It is supplied as a single black strap per pack and attaches with a hook-and-loop fastening for quick, adjustable wear in workshop or production environments. The product conforms to TAA procurement requirements.

Features and Benefits:


• 1mΩ resistance ensures Rapid static discharge pathways
• Reusable construction reduces recurring replacement needs
• Hook-and-loop attachment allows fast size adjustment
• Black finish minimises Visual wear and contamination

Applications


• Suitable for electronics assembly bench work
• Ideal for component testing and repair stations
• Used with ESD mats and grounded work surfaces
• Can be used for routine maintenance in production lines

What electrical characteristic defines its discharge capability?


The strap exhibits a resistance of 1mΩ, providing a low-impedance route for static charge to be conducted away from the wearer.

How many units are provided per purchase?


Each pack contains one individual strap for single-user deployment.

What attachment method is used for securing the strap?


The wristband uses a hook-and-loop fastening system to allow Rapid fitting and removal while permitting size adjustment.

Is the item intended for one-time use?


No, the design is for repeated use

it is a reusable antistatic strap suitable for ongoing operations.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy