L-Com, Male DVI-D Dual Link Connector to Female DVI-D Cable, 3 ft Grey sheath PVC
- RS Stock No.:
- 297-316
- Mfr. Part No.:
- PMDVI-DDLMF-3
- Brand:
- L-Com
Subtotal (1 unit)*
$175.81
(exc. GST)
$193.39
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $175.81 |
*price indicative
- RS Stock No.:
- 297-316
- Mfr. Part No.:
- PMDVI-DDLMF-3
- Brand:
- L-Com
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | L-Com | |
| Product Type | DVI Cable | |
| Connector Type A | DVI-D Dual Link Connector | |
| Connector Type B | DVI-D | |
| Connector Gender A | Male | |
| Connector Gender B | Female | |
| Cable Length | 3ft | |
| Jacket Material | PVC | |
| Jacket Colour | Grey | |
| Standards/Approvals | RoHS, CE2011/65/EU | |
| Select all | ||
|---|---|---|
Brand L-Com | ||
Product Type DVI Cable | ||
Connector Type A DVI-D Dual Link Connector | ||
Connector Type B DVI-D | ||
Connector Gender A Male | ||
Connector Gender B Female | ||
Cable Length 3ft | ||
Jacket Material PVC | ||
Jacket Colour Grey | ||
Standards/Approvals RoHS, CE2011/65/EU | ||
- COO (Country of Origin):
- CN
The L-Com premium dual link DVI D cable designed to provide superior connectivity for high definition audio and video applications. Engineered for optimal performance, this cable offers a seamless experience with exceptional signal integrity, making it an ideal choice for home theatre systems, digital signs, and professional installations.
Durable design ensures longevity and dependability in various settings
High quality materials prevent signal degradation
Designed for cable management reducing clutter and improving setup ease
Offers flexibility for installation in tight spaces without compromising quality
Compatible with a wide range of digital devices to enhance connectivity
- RS Stock No. 0286905
- Mfr. Part No. PMDVI-DSLMF-3
Each
$160.53
- RS Stock No. 0297524
- Mfr. Part No. CTLDVIMM-15
Each
$146.09
- RS Stock No. 0297517
- Mfr. Part No. CTLDVI-DL-MM-5
Each
$155.17
- RS Stock No. 0297868
- Mfr. Part No. CTLDVI-DL-MM-10
Each
$180.05
Related links
- L-Com 3 ft Grey sheath Polyvinyl Chloride
- L-Com 3 ft Black sheath Polyvinyl Chloride
- L-Com 5 ft Grey sheath Polyvinyl Chloride
- L-Com 10 ft Grey sheath Polyvinyl Chloride
- L-Com 10 ft Black sheath Polyvinyl Chloride
- L-Com 5 ft Black sheath Low Smoke Zero Halogen
- L-Com 10 ft Black sheath Low Smoke Zero Halogen
- L-Com 3 ft Black sheath Low Smoke Zero Halogen












