Soler&Palau Aluminium Ducting, 315 mm Diameter, 3 m Length
- RS Stock No.:
- 315-583
- Mfr. Part No.:
- 823589 - GSA 315 M0/3M
- Brand:
- Soler&Palau
Subtotal (1 unit)*
$250.36
(exc. GST)
$275.40
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $250.36 |
*price indicative
- RS Stock No.:
- 315-583
- Mfr. Part No.:
- 823589 - GSA 315 M0/3M
- Brand:
- Soler&Palau
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Soler&Palau | |
| Product Type | Ducting | |
| Diameter | 315mm | |
| Length | 3m | |
| Reinforced | Yes | |
| Duct Material | Aluminium | |
| Standards/Approvals | NF EN 13501-1+A1:2013 | |
| Maximum Operating Temperature | 220°C | |
| Minimum Operating Temperature | -25°C | |
| Select all | ||
|---|---|---|
Brand Soler&Palau | ||
Product Type Ducting | ||
Diameter 315mm | ||
Length 3m | ||
Reinforced Yes | ||
Duct Material Aluminium | ||
Standards/Approvals NF EN 13501-1+A1:2013 | ||
Maximum Operating Temperature 220°C | ||
Minimum Operating Temperature -25°C | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The UNELVENT Aluminium reinforced sheath designed for ventilation, VMC and air conditioning systems operating at low and medium pressure. Known for its tear resistance, temperature endurance and excellent Euroclass fire classification. This conduit is a reliable choice for use in both residential and commercial application, especially in the tertiary sector.
Spiral hard steel frame
Aluminium and multilayer complex material
Tear resistance
Related links
- Soler&Palau Aluminium Ducting 10 m Length
- Soler&Palau Aluminium Ducting 3 m Length
- Soler&Palau Aluminium Ducting 3 m Length
- Soler&Palau Aluminium Ducting 3 m Length
- Soler&Palau Aluminium Flexible Ducting 3 m Length
- Soler&Palau Aluminium Ducting 3 m Length
- Soler&Palau Aluminium Ducting 10 m Length
- Soler&Palau Aluminium Ducting 10 m Length
