Soler&Palau Aluminium Ducting, 200 mm Diameter, 3 m Length

Subtotal (1 unit)*

$135.64

(exc. GST)

$149.20

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$135.64

*price indicative

RS Stock No.:
315-580
Mfr. Part No.:
820195 - GSA 200 M0/3M
Brand:
Soler&Palau
Find similar products by selecting one or more attributes.
Select all

Brand

Soler&Palau

Product Type

Ducting

Diameter

200mm

Length

3m

Reinforced

No

Duct Material

Aluminium

Standards/Approvals

No

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

220°C

RoHS Status: Exempt

COO (Country of Origin):
FR
The UNELVENT Aluminium reinforced sheath designed for ventilation, VMC and air conditioning systems operating at low and medium pressure. Known for its tear resistance, temperature endurance and excellent Euroclass fire classification. This conduit is a reliable choice for use in both residential and commercial application, especially in the tertiary sector.

Spiral hard steel frame

Aluminium and multilayer complex material

Tear resistance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy