3M Scotch 5451 Duct Tape, 33 m x 50mm, Brown
- RS Stock No.:
- 909-3786
- Distrelec Article No.:
- 304-02-448
- Mfr. Part No.:
- 5451 33mx50mm
- Brand:
- 3M
Get a bulk buy discount
Add 6 more to save $110.04
View bulk pricing optionsSubtotal (1 unit)*
$1,493.02
(exc. GST)
$1,642.32
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Limited stock
- 77 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 5 | $1,493.02 | - |
| 6 - 14 | $1,474.68 | $110.04 |
| 15 + | $1,448.86 | $662.40 |
*price indicative
- RS Stock No.:
- 909-3786
- Distrelec Article No.:
- 304-02-448
- Mfr. Part No.:
- 5451 33mx50mm
- Brand:
- 3M
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Tape Type | Cloth Tape | |
| Colour | Brown | |
| Product Type | Duct Tape | |
| Width | 50mm | |
| Length | 33m | |
| Thickness | 140μm | |
| Adhesive Material | Natural Rubber | |
| Adhesion Strength | 3.1N/cm | |
| Elongation at Break | 5% | |
| Tensile Strength | 176N/cm | |
| Minimum Operating Temperature | -73°C | |
| Maximum Operating Temperature | 260°C | |
| Standards/Approvals | No | |
| Model Number | Scotch 5451 | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Tape Type Cloth Tape | ||
Colour Brown | ||
Product Type Duct Tape | ||
Width 50mm | ||
Length 33m | ||
Thickness 140μm | ||
Adhesive Material Natural Rubber | ||
Adhesion Strength 3.1N/cm | ||
Elongation at Break 5% | ||
Tensile Strength 176N/cm | ||
Minimum Operating Temperature -73°C | ||
Maximum Operating Temperature 260°C | ||
Standards/Approvals No | ||
Model Number Scotch 5451 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
3M Duct Tape, 1760N/100mm Tensile Strength, 0.14mm Thickness - Scotch 5451 Series - 5451 33mx50mm
Need a versatile bonding agent that splices, seals, masks or bundles without a fuss? Pick this duct tape from 3M. It's a woven glass cloth impregnated with PTFE, so it's strong and creates a sturdy fix. As it's just 0.14mm thick, you can apply this strip without worrying about adding bulk. It sticks in temperatures between -73°C and +260°C, so it's suitable for use in extreme conditions.
Features & Benefits
• Resists tears and punctures for reliable durability
• Withstands chemical damage, so it's suitable for use with heavy-duty applications
• 33m long roll is enough for long runs or lots of smaller taping jobs
Applications
• Aerospace technology
• Construction industry
• DIY jobs
• Automotive spray painting
Can I use this duct tape in humid conditions?
Yes. The tape's moisture absorption is close to zero, so it won't come unstuck in humid environments.
Why choose 3M?
3M are a trusted name in tapes and adhesives. Whether for industrial or even domestic applications, 3M has a tape to suit your needs. From automotive masking to office supplies, 3M tapes are relied on by millions to get the job done. RS supplies a wide range of quality 3M tapes to suit the needs of the most discerning customer.
3M™ PTFE Glass Cloth Tape 5451
Introducing the 3M™ 5451, this is a premium PTFE Glass tape that offers a slick surface for process machinery for extremely low coefficient friction. The woven glass backing incorporates PTFE, which is great as it resists chemicals and has a high heat resistance making it useful on hot sealing machines or pressing equipment.
The 5451 tape from 3M™ is what you need for high strength applications requiring durability. Offers a durable solution to help reduce the build-up on packaging lines. A wide temperature range from -73°C to 260°C makes it suitable for high-temperature applications.
Features and Benefits
• Premium glass cloth reinforced backing provides greater tensile strength and resistance to tears and punctures than typical PTFE film backed tapes
• Silicone adhesive offers high-temperature performance and long ageing
• Provides a non-stick, low friction surface on heat sealing and packaging equipment
• Performs under a wide range of temperatures, including up to 500°F/260°C
• Very low moisture absorption allows the tape to perform in many humid environments
• Excellent chemical resistance enables the tape to withstand challenging applications
• Meet several aerospace specifications
Applications
Cloth-backed tape, often referred to as duct tape or gaffa tape, is highly versatile, with uses in sealing walls in the construction industry, for basic rigging tasks, or for bookbinding and sewing. This type of tape is also sometimes used as masking tapes, and is common around the home, workshop, construction sites or in the garden.
Its primarily used in the aerospace, automotive, military, roofing, speciality vehicle and shipbuilding industries for fabric splicing, seaming and sealing panels, heavy duty masking, bundling, holding and harness wrapping.
FAQ's
What is the shelf life of this tape?
These tapes generally have a shelf life of 24 months if stored correctly from the manufacturer's dispatch date.
What is the difference between duct tape, gaffer tape and cloth-backed tape?
The very common and versatile duct tape and gaffa tapes are both types of cloth-backed tape, though they are different in their adhesive and type of backing. Gaffer tape, for example, is a fabric material that is heat resistant and non-reflective with an adhesive that does not leave marks when removed from the surface, and so is suited to temporary applications. As such, it is ideal for theatre and studio applications where subtly, versatility and reliability are needed. Duct tape is a broad term that includes many different steps of material and adhesive, but are typically characterized by a polyethylene film and a rubber-based adhesive. It's strength, cohesion and ability to tear easily means it is suitable for a number of applications where permanence is required.
What are the types of backing materials for cloth tapes?
There are many backing materials available on cloth tapes:
• Fabric/cloth such as cotton is used to improve the tensile strength, heat resistance and electrical resistance. Woven fibres are stronger than non-woven.
• Glass/Fiberglass are reinforced with glass or fibreglass particles. This enhances the heat resistance.
• Plastic/Polymer is protected by a liner in the form of a tape, film or laminate.
• PET/Polyester have a high resistance to solvents and age well.
- RS Stock No. 9093770
- Mfr. Part No. 5453 50mmx33m
Each
$2,315.62
- RS Stock No. 9093777
- Mfr. Part No. 5451 33mx25mm
Each
$745.07
Related links
- 3M Scotch 5453 Cloth Tape Brown, Glass Finish
- 3M Scotch 5490 Brown PTFE Tape, 33 m x 50mm x 0.09 mm
- 3M 5451 Cloth Tape Brown
- 3M Scotch 69 Scotch 69 Cloth Tape White, Glass Finish
- 3M 5451 Cloth Tape Brown, Brown Finish
- RS PRO Duct Tape Transparent, Transparent Finish
- Tesa Tesa 51206 51206 Duct Tape Translucent, High Slip PE Finish
- 3M Scotch 69 Scotch 69 Cloth Tape White, Glass Finish











