3M Scotch 5453 Cloth Tape, 33 m x 50mm, Brown, Glass Finish
- RS Stock No.:
- 909-3770
- Distrelec Article No.:
- 304-02-449
- Mfr. Part No.:
- 5453 50mmx33m
- Brand:
- 3M
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$2,315.62
(exc. GST)
$2,547.18
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship
- Plus 93 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 5 | $2,315.62 |
| 6 - 29 | $2,292.99 |
| 30 + | $1,887.18 |
*price indicative
- RS Stock No.:
- 909-3770
- Distrelec Article No.:
- 304-02-449
- Mfr. Part No.:
- 5453 50mmx33m
- Brand:
- 3M
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Product Type | Cloth Tape | |
| Tape Type | Cloth Tape | |
| Colour | Brown | |
| Width | 50mm | |
| Length | 33m | |
| Backing Material | Glass Cloth | |
| Thickness | 210μm | |
| Adhesive Material | Silicone | |
| Adhesion Strength | 5.6N/cm | |
| Elongation at Break | 5% | |
| Tensile Strength | 306.5N/cm | |
| Finish | Glass | |
| Minimum Operating Temperature | -73°C | |
| Maximum Operating Temperature | 260°C | |
| Standards/Approvals | No | |
| Model Number | Scotch 5453 | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Product Type Cloth Tape | ||
Tape Type Cloth Tape | ||
Colour Brown | ||
Width 50mm | ||
Length 33m | ||
Backing Material Glass Cloth | ||
Thickness 210μm | ||
Adhesive Material Silicone | ||
Adhesion Strength 5.6N/cm | ||
Elongation at Break 5% | ||
Tensile Strength 306.5N/cm | ||
Finish Glass | ||
Minimum Operating Temperature -73°C | ||
Maximum Operating Temperature 260°C | ||
Standards/Approvals No | ||
Model Number Scotch 5453 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
3M Cloth Tape, Silicone Adhesive, 0.21mm Total Tape Thickness - Scotch 5453 Series - 5453 50mmx33m
Is friction building up on your packaging equipment? Keep it rolling along smoothly with this glass fibre cloth tape from 3M. Its non-stick low-friction surface reduces static buildup, so your production line can run like a well-oiled machine. As it resists high temperatures up to +260°C, it's also a practical choice for ironing and pressing devices. Thanks to a superior tensile strength of 306.5N/cm, you don't have to worry about equipment punching holes in this tape.
Features & Benefits
• Insulates against heat for safety
• Above-average backing thickness offers an extended service life
• Anti-ageing silicone adhesive for long-lasting sticking power
Applications
• Process machinery
• Bonding tools
• Heat sealing equipment
• Shipping depots
Can I use this glass fibre tape in humid settings?
Yes, as this product's moisture absorption is minimal, you can trust its performance in humid locations.
Why choose 3M?
3M are a trusted name in tapes and adhesives. Whether for industrial or even domestic applications, 3M has a tape to suit your needs. From automotive masking to office supplies, 3M tapes are relied on by millions to get the job done. RS supplies a wide range of quality 3M tapes to suit the needs of the most discerning customer.
3M™ Glass Cloth Tape 5453 Brown 50 mm x 33 m
Introducing the 3M™ 5453, this is a premium Brown PTFE Glass Cloth tape that offers a slick surface on process machinery and offers an extremely low coefficient of friction. The woven glass backing incorporates PTFE, which is great as it resists chemicals and has a high heat resistance making it useful on hot sealing machines or pressing equipment.
The 5453 tape from 3M™ is what you need for high strength applications requiring durability. Offers a durable solution to help reduce the build-up on packaging lines. A wide temperature range from 73°C to 260°C makes it suitable for high-temperature applications.
Features and Benefits
Premium glass cloth reinforced backing provides greater tensile strength and resistance to tears and punctures than typical PTFE film backed tapes
Silicone adhesive offers high-temperature performance and long ageing
Provides a non-stick, low friction surface on heat sealing and packaging equipment
Thicker backing helps extend the service life over thinner versions when subjected to abrasion and wear
Performs under a wide range of temperatures, including up to 500°F/260°C
Very low moisture absorption allows the tape to perform in many humid environments
Excellent chemical resistance enables the tape to withstand challenging applications
Typical Applications
Its primarily used in the aerospace, automotive, military, roofing, speciality vehicle and shipbuilding industries for fabric splicing, seaming and sealing panels, heavy duty masking, bundling, holding and harness wrapping.
FAQ's
What is the shelf life of this tape?
These tapes generally have a shelf life of 24 months if stored correctly from the manufacturer's dispatch date.
Related links
- 3M Scotch 5453 Brown PTFE Tape, 33 m x 25mm x 0.21 mm
- 3M Scotch 69 Scotch 69 Cloth Tape White, Glass Finish
- 3M Scotch 5490 Brown PTFE Tape, 33 m x 50mm x 0.09 mm
- 3M Scotch 5453 Brown PTFE Tape, 33 m x 19.1mm x 0.21 mm
- 3M Scotch 69 Scotch 69 Cloth Tape White, Glass Finish
- 3M Scotch 69 Scotch 69 Cloth Tape White, Glass Finish
- 3M Scotch 69 Scotch 69 Cloth Tape White, Glass Finish
- 3M Scotch 69 Scotch 69 Cloth Tape White, Glass Finish