RS PRO Duct Tape, 33 m x 50mm, Transparent, Transparent Finish
- RS Stock No.:
- 315-697
- Brand:
- RS PRO
Subtotal (1 unit)*
$258.90
(exc. GST)
$284.79
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 8 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $258.90 |
*price indicative
- RS Stock No.:
- 315-697
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Colour | Transparent | |
| Product Type | Duct Tape | |
| Tape Type | Adhesive Tape | |
| Width | 50mm | |
| Length | 33m | |
| Backing Material | PUR | |
| Thickness | 100μm | |
| Adhesive Material | Acrylic | |
| Adhesion Strength | 6N/cm | |
| Elongation at Break | 410% | |
| Tensile Strength | 55MPa | |
| Minimum Operating Temperature | -40°C | |
| Finish | Transparent | |
| Maximum Operating Temperature | 120°C | |
| Standards/Approvals | RoHS, REACH | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Colour Transparent | ||
Product Type Duct Tape | ||
Tape Type Adhesive Tape | ||
Width 50mm | ||
Length 33m | ||
Backing Material PUR | ||
Thickness 100μm | ||
Adhesive Material Acrylic | ||
Adhesion Strength 6N/cm | ||
Elongation at Break 410% | ||
Tensile Strength 55MPa | ||
Minimum Operating Temperature -40°C | ||
Finish Transparent | ||
Maximum Operating Temperature 120°C | ||
Standards/Approvals RoHS, REACH | ||
- COO (Country of Origin):
- PL
RS PRO Duct Tape, High Strength Single Sided PU Protective
RS PRO Duct Tape is a high-strength, single-sided polyurethane protective tape designed for demanding applications. Its transparent finish makes it ideal for situations where aesthetics are important, while providing robust protection against environmental factors.
Features and Benefits
High tensile strength: Ensures durability and reliability in various conditions
Non-yellowing backing: Maintains a clear appearance over time
Weatherproof: Suitable for outdoor and indoor use, protecting surfaces from moisture and UV exposure
Wide temperature range: Operates effectively from -40 °C to 120 °C, accommodating diverse environments
Strong adhesion: Acrylic adhesive offers excellent bonding to various surfaces
Applications
Automotive and white goods industries
Household applications
Additional Information
The tape is 50 mm wide and 33 m long, with a thickness of 0.1 mm. It features a polyurethane backing and acrylic adhesive, providing an adhesion strength greater than 15 N/25 mm and an elongation at break of 410%.
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Duct Tape Transparent, Transparent Finish
- RS PRO Duct Tape Transparent, Transparent Finish
- 3M 3M Duct Tape Transparent, Transparent Finish
- Tesa Tesa 51206 51206 Duct Tape Translucent, High Slip PE Finish
- 3M 3MTM Extreme Sealing Tape Duct Tape Transparent, Transparent
- 3M Scotch 5451 Duct Tape Brown
- 3M 3MTM Scotch 8981 Duct Tape Transparent, Transparent Finish
- RS PRO Duct Tape Grey, Grey Finish
