Tesa 58663 58663 Duct Tape, 40 m x 48mm, Black, Gloss Finish
- RS Stock No.:
- 271-2793
- Mfr. Part No.:
- 58663-00000-00
- Brand:
- Tesa
Subtotal (1 unit)*
$47.04
(exc. GST)
$51.74
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $47.04 |
*price indicative
- RS Stock No.:
- 271-2793
- Mfr. Part No.:
- 58663-00000-00
- Brand:
- Tesa
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tesa | |
| Colour | Black | |
| Product Type | Duct Tape | |
| Tape Type | Cloth Tape | |
| Width | 48mm | |
| Length | 40m | |
| Backing Material | Acrylic Coated Cloth | |
| Thickness | 330μm | |
| Adhesive Material | Rubber | |
| Adhesion Strength | 6N/cm | |
| Elongation at Break | 8% | |
| Tensile Strength | 79N/cm | |
| Finish | Gloss | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 93°C | |
| Standards/Approvals | No | |
| Trade Name | 58663 | |
| Model Number | 58663 | |
| Select all | ||
|---|---|---|
Brand Tesa | ||
Colour Black | ||
Product Type Duct Tape | ||
Tape Type Cloth Tape | ||
Width 48mm | ||
Length 40m | ||
Backing Material Acrylic Coated Cloth | ||
Thickness 330μm | ||
Adhesive Material Rubber | ||
Adhesion Strength 6N/cm | ||
Elongation at Break 8% | ||
Tensile Strength 79N/cm | ||
Finish Gloss | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 93°C | ||
Standards/Approvals No | ||
Trade Name 58663 | ||
Model Number 58663 | ||
- COO (Country of Origin):
- US
The Tesa PVC cloth tape combines a heavy duty PE laminated cloth backing with a high strength natural rubber adhesive. The natural rubber adhesive allows for easy application and strong holding power on many rough and hard to stick surfaces such as carpet and many plastics.
Waterproof
Abrasive resistant
Suitable in even the toughest conditions
Provides short term temperature resistance
Related links
- Tesa Tesa 4258 4258 Duct Tape Black, Gloss Finish
- Tesa Tesa 4258 4258 Duct Tape Silver, Gloss Finish
- Tesa Tesa 4050 4050 Duct Tape Silver, Gloss Finish
- Tesa Tesa 4688 4688 Duct Tape Black, Polyethylene Finish
- Tesa Tesa 4615 4615 Duct Tape Silver, PE Coated Finish
- Tesa Tesa 4688 4688 Duct Tape White, Polyethylene Finish
- Tesa Tesa 4688 4688 Duct Tape Yellow, Polyethylene Finish
- Tesa Tesa 4688 4688 Duct Tape Silver, Polyethylene Finish
