Tesa 4688 4688 Duct Tape, 25 m x 48mm, White, Polyethylene Finish

Subtotal (1 unit)*

$29.30

(exc. GST)

$32.23

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$29.30

*price indicative

RS Stock No.:
271-2745
Mfr. Part No.:
04688-00169-00
Brand:
Tesa
Find similar products by selecting one or more attributes.
Select all

Brand

Tesa

Tape Type

Cloth Tape

Colour

White

Product Type

Duct Tape

Width

48mm

Length

25m

Backing Material

Polyethylene Cloth

Thickness

260μm

Adhesive Material

Rubber

Adhesion Strength

4.5N/cm

Elongation at Break

9%

Tensile Strength

52N/cm

Finish

Polyethylene

Minimum Operating Temperature

0°C

Maximum Operating Temperature

110°C

Standards/Approvals

No

Trade Name

4688

Model Number

4688

COO (Country of Origin):
ID
The Tesa Cloth tape is an industry standard universal polyethylene coated cloth tape. It is based on a 55 mesh woven fabric backing, coated with a pressure sensitive natural rubber adhesive. This tape is general repair tape and convenient for a variety of needs with excellent handling properties. The manual application is easy thanks to its hand tear ability and certified to be used in nuclear power stations. It is available in various colours.

Waterproof

Easy to unwind

Abrasion resistant

Resistant to temperatures

High tack and high initial bonding strength

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy