Advance Tapes AT0163 Duct Tape, 50 m x 50mm, Silver, Gloss Finish
- RS Stock No.:
- 146-8989
- Mfr. Part No.:
- AT163
- Brand:
- Advance Tapes
Get a bulk buy discount
Add 15 more to save $14.25
View bulk pricing optionsSubtotal (1 unit)*
$49.48
(exc. GST)
$54.43
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 56 unit(s) ready to ship from another location
- Plus 70 unit(s) shipping from 09 November 2026
- Plus 96 unit(s) shipping from 25 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 14 | $49.48 | - |
| 15 - 39 | $48.53 | $14.25 |
| 40 + | $47.60 | $75.20 |
*price indicative
- RS Stock No.:
- 146-8989
- Mfr. Part No.:
- AT163
- Brand:
- Advance Tapes
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Advance Tapes | |
| Colour | Silver | |
| Product Type | Duct Tape | |
| Tape Type | Duct Tape | |
| Width | 50mm | |
| Length | 50m | |
| Backing Material | Polycoated | |
| Thickness | 300μm | |
| Adhesive Material | Rubber Resin | |
| Adhesion Strength | 7.4N/cm | |
| Elongation at Break | 30% | |
| Tensile Strength | 70N/cm | |
| Minimum Operating Temperature | -50°C | |
| Finish | Gloss | |
| Maximum Operating Temperature | 110°C | |
| Standards/Approvals | No | |
| Model Number | AT0163 | |
| Select all | ||
|---|---|---|
Brand Advance Tapes | ||
Colour Silver | ||
Product Type Duct Tape | ||
Tape Type Duct Tape | ||
Width 50mm | ||
Length 50m | ||
Backing Material Polycoated | ||
Thickness 300μm | ||
Adhesive Material Rubber Resin | ||
Adhesion Strength 7.4N/cm | ||
Elongation at Break 30% | ||
Tensile Strength 70N/cm | ||
Minimum Operating Temperature -50°C | ||
Finish Gloss | ||
Maximum Operating Temperature 110°C | ||
Standards/Approvals No | ||
Model Number AT0163 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
AT0163 is a high quality polythene extruded Silver gloss cloth tape coated with a thermosetting, pressure sensitive solvent free rubber – resin adhesive which results in excellent heat resistance, strength and high adhesion. This duct tape has a thermosetting adhesive which make it useful as a temperature indicator as thermosetting occurs at temperature above +110°C. Below this temperature no residue is left.AT0163 has excellent resistance to both water and salt water.
Strong
High tack
Thermosetting adhesive
Clean peel
Conformable
Water and Salt Water Resistant
Abrasion Resistant
Writable surface
Gloss finish
Non-corrosive adhesive
Joint sealing on metal or plastic ducting
Sealing smooth and fibrous faced insulation materials
- RS Stock No. 1468988
- Mfr. Part No. AT6200
Each
$15.65
- RS Stock No. 3418460
1 Reel of 50 Metre(s)
$38.27
- RS Stock No. 0652801
- Mfr. Part No. 201170
1 Reel of 50 Metre(s)
$38.55
- RS Stock No. 3418454
1 Reel of 50 Metre(s)
$37.46
Related links
- Advance Tapes AT170 AT170 Duct Tape Silver, Gloss Finish
- Advance Tapes AT170 Duct Tape Silver, Gloss Finish
- Advance Tapes Closure Plate Tape Cloth Tape Silver, Gloss Finish
- RS PRO Duct Tape Silver, Gloss Finish
- DUCK TAPE Duck Tape 222226 Duct Tape Silver, Gloss Finish
- DUCK TAPE Duck Tape 222225 Duct Tape Silver, Gloss Finish
- DUCK TAPE Duck Tape 232153 Duct Tape Silver, Gloss Finish
- RS PRO Cloth Tape Silver, Gloss Finish











