3M 389 Duct Tape, 50 m x 50mm, Yellow

Subtotal (1 box of 24 units)*

$2,019.18

(exc. GST)

$2,221.10

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +$2,019.18$84.133

*price indicative

RS Stock No.:
285-3954
Mfr. Part No.:
7000111476
Brand:
3M
Find similar products by selecting one or more attributes.
Select all

Brand

3M

Colour

Yellow

Product Type

Duct Tape

Tape Type

Duct Tape

Width

50mm

Length

50m

Backing Material

Polyethylene

Thickness

260μm

Adhesive Material

Synthetic Rubber

Standards/Approvals

No

Model Number

389

RoHS Status: Exempt

COO (Country of Origin):
JP

3M Duct Tape, 50m Length, 50mm Width - 7000111476


This duct tape is a heavy-duty adhesive tape intended for sealing and repair tasks across industrial settings. It is designed to provide Durable adhesion and surface protection where a resilient, visible tape is required, particularly in automation, electrical, electronic and mechanical environments.

Features & Benefits


• Synthetic rubber adhesive delivers high initial tack and adhesion
• Polyethylene backing provides water-resistant surface protection
• 0.26mm thickness offers robust tear resistance and handling
• 50mm width supports broad-area coverage per wrap
• 50 m roll length reduces changeovers on site
• Yellow colour enhances visibility for safety and identification

**Applications**


• Suitable for temporary cable bundling in control panels
• Ideal for patching ducts and conduit joints on site
• Used for colour-coding and safety marking in workshops
• Can be used for surface protection during assembly processes
• Used for sealing joints on enclosures where moisture resistance helps

How does the adhesive behave on different substrates?


The synthetic rubber adhesive provides strong initial grab on common materials such as metals, plastics and painted surfaces, enabling quick bonding in assembly and maintenance tasks.

What handling characteristics can be expected during application?


The polyethylene backing balances flexibility and tear resistance so the tape conforms to irregular shapes yet resists accidental ripping during laydown and trimming.

How suitable is it for environments with occasional moisture exposure?


The backing material offers water-resistant properties that help maintain adhesion and barrier performance in damp or splash-prone areas.

How does roll size affect operational efficiency on site?


The 50 m roll length reduces the frequency of roll changes, minimising downtime for repeated sealing or repair operations in production or maintenance routines.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy