3M Scotch 389 Duct Tape, 50 m x 75mm, Black, PE Coated Finish

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$83.93

(exc. GST)

$92.32

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 135 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4$83.93
5 - 9$82.70
10 +$80.81

*price indicative

RS Stock No.:
787-3265
Mfr. Part No.:
389 75mm x 50M black
Brand:
3M
Find similar products by selecting one or more attributes.
Select all

Brand

3M

Product Type

Duct Tape

Tape Type

Duct Tape

Colour

Black

Width

75mm

Length

50m

Backing Material

Polyethylene Cloth

Thickness

260μm

Adhesive Material

Synthetic Rubber

Adhesion Strength

8.8N/cm

Elongation at Break

6%

Tensile Strength

78N/cm

Minimum Operating Temperature

-30°C

Finish

PE Coated

Maximum Operating Temperature

70°C

Standards/Approvals

No

Model Number

Scotch 389

RoHS Status: Exempt

COO (Country of Origin):
JP

3M Duct Tape, PE Cloth Backing, 50m Length - 389 75mm x 50M black


This duct tape is an extra heavy-duty tape with great holding strength and conformability. It is constructed from a polyethylene-treated closely woven cloth backing with a synthetic rubber adhesive. It is versatile, durable, and easy to tear.

Features & Benefits


• It has high instant adhesion that sticks immediately and stays on reliably

• It has strong water-resistant backing that resists wear and light abrasion

• It provides a tight, moisture-resistant seal that is useful in many containment situations

• Tears easily by hand in both directions of the cloth

Applications


• Sealing walls in the construction industry

• Basic rigging tasks

• Bookbinding and sewing

• Aerospace, automotive, military, roofing, and shipbuilding industries

• Fabric splicing, seaming, sealing panels, heavy-duty masking, bundling, holding, and harness wrapping

Generally, it has a shelf life of 12 to 18 months if stored correctly from the manufacturer’s dispatch date.

Duct tape is versatile and suitable for permanent applications. Gaffer tape is fabric material, heat-resistant, and non-reflective, ideal for temporary use. Cloth-backed tape includes both duct tape and gaffer tape.

Fabric/cloth (e.g., cotton) improves tensile strength, heat resistance, and electrical resistance.

Yes, it’s waterproof, but it will eventually fail when wet

3M are a trusted name in tapes and adhesives. Whether for industrial or even domestic applications, 3M has a tape to suit your needs. From automotive masking to office supplies, 3M tapes are relied on by millions to get the job done. RS supplies a wide range of quality 3M tapes to suit the needs of the most discerning customer.

Need advice on choosing the right Tape? Use our Product Selector to help you make the right choice!

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy