Tesa 4651 04651-00521-00 Cloth Tape, 50 m x 30mm, Yellow, Acrylic Coated Finish
- RS Stock No.:
- 646-931
- Mfr. Part No.:
- 04651-00521-00
- Brand:
- Tesa
This image is representative of the product range
Subtotal (1 pack of 30 units)*
$4,027.73
(exc. GST)
$4,430.50
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $4,027.73 | $134.258 |
*price indicative
- RS Stock No.:
- 646-931
- Mfr. Part No.:
- 04651-00521-00
- Brand:
- Tesa
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tesa | |
| Tape Type | Cloth Tape | |
| Colour | Yellow | |
| Product Type | Cloth Tape | |
| Width | 30mm | |
| Length | 50m | |
| Backing Material | Acrylic Coated Cloth | |
| Thickness | 310μm | |
| Adhesive Material | Natural Rubber | |
| Adhesion Strength | 3.3N/cm | |
| Elongation at Break | 13% | |
| Tensile Strength | 100N/cm | |
| Finish | Acrylic Coated | |
| Maximum Operating Temperature | 130°C | |
| Standards/Approvals | EN 16785, DIN EN 16640, VDA 278, FMVSS302: SE/NBR, LV 312-1 | |
| Trade Name | 4651 | |
| Model Number | 04651-00521-00 | |
| Select all | ||
|---|---|---|
Brand Tesa | ||
Tape Type Cloth Tape | ||
Colour Yellow | ||
Product Type Cloth Tape | ||
Width 30mm | ||
Length 50m | ||
Backing Material Acrylic Coated Cloth | ||
Thickness 310μm | ||
Adhesive Material Natural Rubber | ||
Adhesion Strength 3.3N/cm | ||
Elongation at Break 13% | ||
Tensile Strength 100N/cm | ||
Finish Acrylic Coated | ||
Maximum Operating Temperature 130°C | ||
Standards/Approvals EN 16785, DIN EN 16640, VDA 278, FMVSS302: SE/NBR, LV 312-1 | ||
Trade Name 4651 | ||
Model Number 04651-00521-00 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Tesa Premium Acrylic Coated Coloured Cloth Tape is a robust, high-quality, acrylic coated cloth tape. It is based on a 145 mesh woven rayon fabric backing and a natural rubber adhesive. It is designed for industrial applications such as masking, bundling, labelling, and sealing. With its robust acrylic coating and reliable performance, it excels in demanding environments.
The cloth tape is conformable and features excellent abrasion resistance
The high tack and short dwell time ensure a fast application and reliable adhesion
High tensile strength
The tape can be torn manually with precise and straight edges
Related links
- Tesa Tesa 4651 Cloth Tape Yellow, Acrylic Coated Finish
- Tesa Tesa 4651 Cloth Tape Yellow, Acrylic Coated Finish
- Tesa Tesa 4651 Cloth Tape Yellow, Acrylic Coated Finish
- Tesa Tesa 4651 4651 Cloth Tape Yellow, Acrylic Coated Finish
- Tesa Tesa 4651 4651 Cloth Tape White, Acrylic Coated Finish
- Tesa Tesa 4651 4651 Cloth Tape Blue, Acrylic Coated Finish
- Tesa Tesa 4651 4651 Cloth Tape Black, Acrylic Coated Finish
- Tesa Tesa 4651 Cloth Tape Black, Acrylic Coated Finish
