3M 8981 Duct Tape, 50 m x 50mm, Transparent, Transparent Finish
- RS Stock No.:
- 206-4906
- Mfr. Part No.:
- 8981 50mmX50m
- Brand:
- 3M
Get a bulk buy discount
Add 15 more to save 1%
View bulk pricing optionsSubtotal (1 unit)*
$115.44
(exc. GST)
$126.98
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 243 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 14 | $115.44 | - |
| 15 - 74 | $113.16 | 1% |
| 75 + | $93.14 | 19% |
*price indicative
- RS Stock No.:
- 206-4906
- Mfr. Part No.:
- 8981 50mmX50m
- Brand:
- 3M
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Product Type | Duct Tape | |
| Colour | Transparent | |
| Tape Type | Filament Tape | |
| Width | 50mm | |
| Length | 50m | |
| Backing Material | Biaxially Oriented Polypropylene | |
| Thickness | 170μm | |
| Adhesion Strength | 7.7N/cm | |
| Elongation at Break | 0.04 | |
| Tensile Strength | 665.5N/cm | |
| Minimum Operating Temperature | 0°C | |
| Finish | Transparent | |
| Standards/Approvals | ISO 9001 | |
| Model Number | 8981 | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Product Type Duct Tape | ||
Colour Transparent | ||
Tape Type Filament Tape | ||
Width 50mm | ||
Length 50m | ||
Backing Material Biaxially Oriented Polypropylene | ||
Thickness 170μm | ||
Adhesion Strength 7.7N/cm | ||
Elongation at Break 0.04 | ||
Tensile Strength 665.5N/cm | ||
Minimum Operating Temperature 0°C | ||
Finish Transparent | ||
Standards/Approvals ISO 9001 | ||
Model Number 8981 | ||
3M Duct Tape, 50mm Width, Transparent - 8981 50mmX50m
This high-performance duct tape is designed for a wide array of industrial applications. With a width of 50mm and a length of 50m, it combines a strong BOPP backing reinforced with glass fibre for enhanced durability and tensile strength. Ideal for professionals in automation, electrical, mechanical, and electronic industries.
Features & Benefits
• Provides strong adhesion to various surfaces
• Low stretch design ensures reliable sealing
• High tensile strength suitable for demanding tasks
• Weather-resistant formulation for outdoor use
• Allows clear visibility for printed labels and illustrations
• Easy handling saves time during application
Applications
• Used for securing packages and heavy loads
• Utilised in electrical insulation and cable bundling
• Ideal for surface protection in industrial settings
• Employed in labelling and advertising on packaging
• Perfect for reinforcing and repairing materials in automation tasks
What is the adhesion strength of this tape?
It features a strong adhesion strength of 77N per 100mm, ensuring reliable bonding to various surfaces, including recycled and printed materials.
How does the tape perform in different temperature conditions?
The tape operates effectively within a temperature range of 4°C to 26°C, making it suitable for various indoor and outdoor environments.
Can this tape be used for light-duty applications?
It's primarily designed for heavy-duty tasks due to its high tensile strength of 6655N per 100mm, making it more suitable for industrial applications.
Why choose 3M?
3M are a trusted name in tapes and adhesives. Whether for industrial or even domestic applications, 3M has a tape to suit your needs. From automotive masking to office supplies, 3M tapes are relied on by millions to get the job done. RS supplies a wide range of quality 3M tapes to suit the needs of the most discerning customer.
- RS Stock No. 2064905
- Mfr. Part No. 8981 25mmX50m
Each
$59.30
- RS Stock No. 2603969
- Mfr. Part No. DT8 48mm x 54,8m Silver
Each
$52.07
Related links
- 3M 3MTM Scotch 8981 Duct Tape Transparent, Transparent Finish
- RS PRO Duct Tape Transparent, Transparent Finish
- 3M High Performance Filament Tape 8981 Duct Tape Transparent, Rubber Finish
- 3M Duct Tape Blue, PE Coated Finish
- 3M 3MTM Extreme Sealing Tape Duct Tape Transparent, Transparent
- 3M 3M 9088FL Transparent Double Sided Plastic Tape 15 N/cm 50mm x 50m
- 3M 3M 389 Duct Tape Yellow
- 3M Scotch Tape 3903i 3903 Duct Tape Silver, Silver Finish










