3M Scotch Tape 389 Scotch 389 Duct Tape, 50 m x 100mm, Black, Acrylic Coated Finish

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$139.32

(exc. GST)

$153.25

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 115 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 5$139.32
6 - 11$137.95
12 +$136.09

*price indicative

RS Stock No.:
909-3789
Mfr. Part No.:
389 50mx100mm
Brand:
3M
Find similar products by selecting one or more attributes.
Select all

Brand

3M

Product Type

Duct Tape

Colour

Black

Tape Type

Duct Tape

Width

100mm

Length

50m

Backing Material

Polyethylene Cloth

Thickness

260μm

Adhesive Material

Rubber

Adhesion Strength

9N/cm

Elongation at Break

5%

Tensile Strength

80N/cm

Minimum Operating Temperature

-30°C

Finish

Acrylic Coated

Maximum Operating Temperature

70°C

Standards/Approvals

No

Trade Name

Scotch Tape 389

Model Number

Scotch 389

RoHS Status: Exempt

COO (Country of Origin):
JP

3M Cloth Tape, PE Backing, Moisture-Resistant - 389 50mx100mm


Seal containers, durably join ducting or keep carpets in place with this cloth tape from 3M. Its crosslinked rubber resin adhesive is high-tack and sticks doggedly to surfaces including metal, plastic and board, so there's little chance of it lifting or peeling. As it adheres instantly, you don't have to wait for it to take hold or cure. You can tear it by hand, removing the need for cutting tools. A PE-coated cloth backing makes this tape conformable and a cinch to mould around irregular shapes.

Features & Benefits


• Resists moisture for compatibility with humid settings

• Easy manual application without using a dispenser

Applications


• Warehouses and storage facilities

• Transportation industry

• Construction sites

• HVAC systems

Yes, thanks to temperature resistance of up to +70°C for one hour, it's a practical choice for use in challenging locations.

3M are a trusted name in tapes and adhesives. Whether for industrial or even domestic applications, 3M has a tape to suit your needs. From automotive masking to office supplies, 3M tapes are relied on by millions to get the job done. RS supplies a wide range of quality 3M tapes to suit the needs of the most discerning customer.

Need advice on choosing the right Tape? Use our Product Selector to help you make the right choice!

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy