Tesa Conformable Uncoated Cloth Tape, 50 m x 30mm, Black
- RS Stock No.:
- 777-857
- Mfr. Part No.:
- 04541-00102-00
- Brand:
- Tesa
N
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 777-857
- Mfr. Part No.:
- 04541-00102-00
- Brand:
- Tesa
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tesa | |
| Product Type | Conformable Uncoated Cloth Tape | |
| Colour | Black | |
| Tape Type | Cloth Tape | |
| Width | 30mm | |
| Length | 50m | |
| Backing Material | Fabric | |
| Thickness | 270μm | |
| Adhesive Material | Rubber | |
| Adhesion Strength | 3.6N/cm | |
| Elongation at Break | 16% | |
| Tensile Strength | 90N/cm | |
| Maximum Operating Temperature | 130°C | |
| Standards/Approvals | FMVSS 302: SE/NBR | |
| Select all | ||
|---|---|---|
Brand Tesa | ||
Product Type Conformable Uncoated Cloth Tape | ||
Colour Black | ||
Tape Type Cloth Tape | ||
Width 30mm | ||
Length 50m | ||
Backing Material Fabric | ||
Thickness 270μm | ||
Adhesive Material Rubber | ||
Adhesion Strength 3.6N/cm | ||
Elongation at Break 16% | ||
Tensile Strength 90N/cm | ||
Maximum Operating Temperature 130°C | ||
Standards/Approvals FMVSS 302: SE/NBR | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Tesa Cloth Tape is a professional-grade uncoated textile solution engineered for high-strength industrial applications and manual tasks. Utilising a 145 mesh rayon fabric backing it provides exceptional tensile strength and flexibility for wrapping irregular objects.
30 mm width with 50 m roll length
130°C short-term temperature resistance
90 N/cm tensile strength for heavy-duty use
86% bio-based carbon content for sustainability
Related links
- Tesa Tesa Conformable Uncoated Cloth Tape Black
- Tesa Conformable Uncoated Cloth Tape Cloth Tape Black, Black Finish
- Tesa Tesa 4541 4541 Conformable Uncoated Cloth Tape Black, Matt Finish
- Tesa Tesa 4541 Cloth Tape Black, Black Finish
- Tesa Tesa 4541 Cloth Tape Black, Black Finish
- Tesa Tesa 4657 Cloth Tape Yellow, Acrylic Coated Finish
- Tesa Tesa 4657 4657 Acrylic Coated Cloth Tape Grey
- Tesa Tesa 4651 4651 Premium Acrylic Coated Colored Cloth Tape Grey
