Tesa Conformable Uncoated Cloth Tape 04541-00100-00 Cloth Tape, 50 m x 19mm, Black, Black Finish
- RS Stock No.:
- 529-181
- Mfr. Part No.:
- 04541-00100-00
- Brand:
- Tesa
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
$64.75
(exc. GST)
$71.22
(inc. GST)
- RS Stock No.:
- 529-181
- Mfr. Part No.:
- 04541-00100-00
- Brand:
- Tesa
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tesa | |
| Colour | Black | |
| Product Type | Cloth Tape | |
| Tape Type | Cloth Tape | |
| Width | 19mm | |
| Length | 50m | |
| Backing Material | Fabric | |
| Thickness | 270μm | |
| Adhesive Material | Rubber | |
| Adhesion Strength | 3.6N/cm | |
| Elongation at Break | 16% | |
| Tensile Strength | 90N/cm | |
| Finish | Black | |
| Standards/Approvals | No | |
| Trade Name | Conformable Uncoated Cloth Tape | |
| Model Number | 04541-00100-00 | |
| Select all | ||
|---|---|---|
Brand Tesa | ||
Colour Black | ||
Product Type Cloth Tape | ||
Tape Type Cloth Tape | ||
Width 19mm | ||
Length 50m | ||
Backing Material Fabric | ||
Thickness 270μm | ||
Adhesive Material Rubber | ||
Adhesion Strength 3.6N/cm | ||
Elongation at Break 16% | ||
Tensile Strength 90N/cm | ||
Finish Black | ||
Standards/Approvals No | ||
Trade Name Conformable Uncoated Cloth Tape | ||
Model Number 04541-00100-00 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Tesa Conformable uncoated cloth tape is a highly tear-resistant uncoated cloth tape. It is based on a 145 mesh rayon fabric backing and natural rubber adhesive. It is a very flexible and conformable tape convenient for a wide range of applications. It is used in the production of protective gear, reinforcing of book covers & hockey sticks.
Good adhesion even on rough and oily surfaces
Conforms to surfaces without creasing
Easy to write on ideal marking tape
Related links
- Tesa Tesa 4541 Cloth Tape Black, Black Finish
- Tesa Tesa Conformable Uncoated Cloth Tape Black
- Tesa Tesa Conformable Uncoated Cloth Tape Black
- Tesa Tesa 4541 4541 Conformable Uncoated Cloth Tape Black, Matt Finish
- Tesa Tesa 4541 4541 Cloth Tape White, Matt Finish
- Tesa Tesa 4541 Cloth Tape Black, Black Finish
- Tesa Tesa 4541 Cloth Tape Black, Black Finish
- Tesa Tesa 4541 Cloth Tape Black, Black Finish

