Tesa 4662 04662-00088-00, 50 m x 48mm, Silver, PE Coated Finish

This image is representative of the product range

Unavailable
RS will no longer stock this product.
RS Stock No.:
646-854
Mfr. Part No.:
04662-00088-00
Brand:
Tesa
Find similar products by selecting one or more attributes.
Select all

Brand

Tesa

Colour

Silver

Tape Type

Duct Tape

Width

48mm

Length

50m

Backing Material

Polyethylene Cloth

Thickness

230μm

Adhesive Material

Rubber

Adhesion Strength

4.4N/cm

Elongation at Break

18%

Tensile Strength

30N/cm

Finish

PE Coated

Maximum Operating Temperature

95°C

Standards/Approvals

RoHS Exempt

Trade Name

4662

Model Number

04662-00088-00

RoHS Status: Exempt

COO (Country of Origin):
US
The Tesa Strong duct tape with a 27 mesh woven PET/cotton fabric backing and natural rubber adhesive. This self-adhesive tape offers typical duct tape features like durability and versatility. Suitable for sealing, bundling, and general repair work. Ideal for both industrial and household applications.

Excellent adhesion even on rough and dusty surfaces (e.g. brickwork, timber)

Water repellent

Conformable

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy