Tesa 4662 4662 Duct Tape, 50 m x 72mm, Grey
- RS Stock No.:
- 277-5108
- Mfr. Part No.:
- 04662-00190-00
- Brand:
- Tesa
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 277-5108
- Mfr. Part No.:
- 04662-00190-00
- Brand:
- Tesa
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tesa | |
| Product Type | Duct Tape | |
| Tape Type | Cloth Tape | |
| Colour | Grey | |
| Width | 72mm | |
| Length | 50m | |
| Backing Material | Acrylic Coated Cloth | |
| Thickness | 230μm | |
| Adhesive Material | Rubber | |
| Adhesion Strength | 4.4N/cm | |
| Elongation at Break | 18% | |
| Tensile Strength | 30.0N/cm | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 95°C | |
| Standards/Approvals | No | |
| Trade Name | 4662 | |
| Model Number | 4662 | |
| Select all | ||
|---|---|---|
Brand Tesa | ||
Product Type Duct Tape | ||
Tape Type Cloth Tape | ||
Colour Grey | ||
Width 72mm | ||
Length 50m | ||
Backing Material Acrylic Coated Cloth | ||
Thickness 230μm | ||
Adhesive Material Rubber | ||
Adhesion Strength 4.4N/cm | ||
Elongation at Break 18% | ||
Tensile Strength 30.0N/cm | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 95°C | ||
Standards/Approvals No | ||
Trade Name 4662 | ||
Model Number 4662 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
The Tesa Strong duct tape consists of a 27 mesh woven PET/cotton fabric backing coated with a natural rubber adhesive. It is applied in Bonding of construction and protection films, fixing, closing, packaging and a lot more.
Excellent adhesion even on rough and dusty surfaces
Water repellent
Conformable
Related links
- Tesa Tesa 4662 4662 Duct Tape White
- Tesa Tesa 4662 4662 Strong Duct Tape Silver
- Tesa Tesa 4662 Duct Tape Silver, PE Coated Finish
- Tesa Tesa 4662 74662 Duct Tape Black, Polyethylene Finish
- Tesa Tesa 4662 Silver, PE Coated Finish
- Tesa Tesa 4688 4688 Duct Tape Black, Polyethylene Finish
- Tesa Tesa PRO 66462 STRONG Duct Tape Duct Tape Grey, Grey Finish
- Tesa Tesa PRO 66462 STRONG Duct Tape Duct Tape Grey, Grey Finish
