RS PRO Duct Tape, 33 m x 25mm, Transparent, Transparent Finish
- RS Stock No.:
- 315-720
- Brand:
- RS PRO
Subtotal (1 unit)*
$136.55
(exc. GST)
$150.20
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 13 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $136.55 |
*price indicative
- RS Stock No.:
- 315-720
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Duct Tape | |
| Colour | Transparent | |
| Tape Type | Adhesive Tape | |
| Width | 25mm | |
| Length | 33m | |
| Backing Material | Polyurethane | |
| Thickness | 100μm | |
| Adhesive Material | Acrylic | |
| Adhesion Strength | 6N/cm | |
| Elongation at Break | 410% | |
| Tensile Strength | 55MPa | |
| Finish | Transparent | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 120°C | |
| Standards/Approvals | RoHS, REACH | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Duct Tape | ||
Colour Transparent | ||
Tape Type Adhesive Tape | ||
Width 25mm | ||
Length 33m | ||
Backing Material Polyurethane | ||
Thickness 100μm | ||
Adhesive Material Acrylic | ||
Adhesion Strength 6N/cm | ||
Elongation at Break 410% | ||
Tensile Strength 55MPa | ||
Finish Transparent | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 120°C | ||
Standards/Approvals RoHS, REACH | ||
- COO (Country of Origin):
- PL
RS PRO Duct Tape, Transparent
This high-strength single-sided PU protective duct tape is designed for a variety of protection applications, particularly where weatherproofing is required. Its transparent finish makes it ideal for use in situations where aesthetics are important, while its robust construction ensures durability and reliability.
Features and Benefits
High tensile strength: Provides strong and reliable adhesion
Non-yellowing backing: Maintains a clear appearance over time
Weatherproof: Suitable for outdoor and harsh environments
Wide temperature range: Operates effectively from -40 °C to 120 °C
Acrylic adhesive: Ensures strong adhesion to various surfaces
Polyurethane backing: Offers excellent durability and flexibility
Applications
Automotive industry
White goods manufacturing
Household applications
Additional Information
Tape Type: Adhesive Tape
Colour: Transparent
Width: 25 mm, Length: 33 m
Backing Material: Polyurethane
Adhesive Material: Acrylic
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Duct Tape Transparent, Transparent Finish
- RS PRO Duct Tape Transparent, Transparent Finish
- 3M 3MTM Scotch 8981 Duct Tape Transparent, Transparent Finish
- 3M Carry Handle Tap 7000095581 Handle Transparent, Transparent Finish
- 3M Scotch 5421 Scotch 5421 Cloth Tape Transparent, Gloss Finish
- RS PRO Duct Tape Brown, Brown Finish
- RS PRO Duct Tape White, White Finish
- 3M 3M Duct Tape Transparent, Transparent Finish
