Bosch SDS Plus Chisel Set Steel
- RS Stock No.:
- 693-304
- Mfr. Part No.:
- 2608690180
- Brand:
- Bosch
Subtotal (1 set)*
$106.72
(exc. GST)
$117.39
(inc. GST)
Stock information currently inaccessible - Please check back later
Set(s) | Per Set |
|---|---|
| 1 + | $106.72 |
*price indicative
- RS Stock No.:
- 693-304
- Mfr. Part No.:
- 2608690180
- Brand:
- Bosch
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch | |
| Sub Type | SDS Plus Chisel Set | |
| Product Type | SDS Chisel | |
| Material | Steel | |
| Select all | ||
|---|---|---|
Brand Bosch | ||
Sub Type SDS Plus Chisel Set | ||
Product Type SDS Chisel | ||
Material Steel | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IT
The Bosch PRO SDS PLUS-4C CHISEL SET designed for efficient breaking of concrete and masonry, making it an essential tool for demolition workers and renovators. With specialized chiselling capabilities, it reaches every corner with a pointed tip, ensuring precision in hard-to-access areas. The set features a flat cutting edge, enabling effective material removal while maintaining high durability for long-term use. Ideal for various renovation and restoration tasks, the set is compatible with all SDS Plus rotary hammer drills, making it a versatile addition to any toolkit.
Pointed tip allows access to tight corners and intricate spaces
Flat cutting edge designed for effective breaking of concrete and masonry
Wide cutting edge enhances the material removal rate significantly
Includes a 3-piece stubby chisel set tailored for standard chiselling tasks
Perfect for both demolition projects and renovation undertakings
Compatible with all SDS Plus rotary hammer drills for easy integration
Robust construction ensures durability through extensive use
Versatile chiselling options applicable to various materials like brick
Related links
- Bosch SDS Plus Chisel Set Alloy Steel
- SDS Chisels
- Makita Chisel Bit Set
- Irwin High Carbon Steel Chisel Set
- Irwin 4 Piece Steel Bevel Edge Chisel Set
- Stanley 3 Piece Carbon Steel Wood Chisel Set
- Irwin 3 Piece Steel Wood Chisel Set, 1 in Blade Width
- Stanley 5 Piece Carbon Steel Wood Chisel Set, 320 mm Length
