DeWALT Cordless Nail Gun, Type G

Subtotal (1 unit)*

$1,377.10

(exc. GST)

$1,514.81

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,377.10

*price indicative

RS Stock No.:
458-075
Mfr. Part No.:
DCN660P2-GB
Brand:
DeWALT
Find similar products by selecting one or more attributes.
Select all

Brand

DeWALT

Product Type

Nail Gun

Corded/Cordless

Cordless

Battery Voltage

18V

Plug Type

Type G

Number of Batteries

2

Nail Diameter

1.6mm

Nail Length

63mm

Weight

3.3kg

Standards/Approvals

RoHS Certificate of Compliance

Overall Width

96mm

Battery Capacity

5Ah

COO (Country of Origin):
CZ
The DeWALT 18V XR Brushless 16 Gauge Second Fix Nailer, bundled with 2 X 5Ah batteries, provides precision and efficiency for nailing tasks. It offers both sequential mode for precise placement and bump operating mode for rapid production of up to 4 nails per second. Its thumb wheel depth adjuster allows for easy adjustment of the drive depth, ensuring precise and consistent results. Additionally, the 5.0Ah XR battery packs ensure compatibility with all other 18V XR DEWALT Power Tools, offering versatility and convenience. Ideal for professionals and DIY enthusiasts, this nailer combines performance, precision, and compatibility for efficient and reliable nailing tasks.

Brushless motor offers runtime that cannot be beaten in a compact package

Mechanical rather than gas operation offers low running costs and consistent performance at low temperatures

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy